98414-G06-26ULF

98414-G06-26ULF
Изображения служат только для ознакомления,
см. техническую документацию
1 010 руб.
от 2 шт.890 руб.
от 5 шт.798 руб.
от 10 шт.757.50 руб.
Добавить в корзину 1 шт. на сумму 1 010 руб.
Номенклатурный номер: 8002925942
Бренд: Amphenol

Описание

Электроэлемент
MinitekВ®, Board/Wire to Board Connectors, Shrouded Header - Through Mount - Double row - 26 Positions - 2mm (0.079inch) - Vertical

Технические параметры

Brand Amphenol FCI
Contact Gender Pin(Male)
Contact Material Phosphor Bronze
Contact Plating Gold
Current Rating 2 A
Factory Pack Quantity 20
Housing Material Thermoplastic
Insulation Resistance 1000 MOhms
Manufacturer FCI/Amphenol
Mating Post Length 4 mm
Mounting Angle Vertical
Number of Positions 26 Position
Number of Rows 2 Row
Packaging Tube
Pitch 2 mm
Product Headers
Product Category Headers Wire Housings
RoHS Details
Series Minitek
Termination Post Length 2.5 mm
Termination Style Through Hole
Type Shrouded
Application: Wire-to-Board
Brand: Amphenol FCI
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 2 A
Factory Pack Quantity: Factory Pack Quantity: 20
Housing Colour: Cream
Housing Material: Thermoplastic(TP)
Insulation Resistance: 1 GOhms
Manufacturer: Amphenol
Mating Post Length: 4 mm
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Number of Positions: 26 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: Minitek
Subcategory: Headers & Wire Housings
Termination Post Length: 2.5 mm
Termination Style: Solder Pin
Tradename: Minitek
Type: Shrouded
Voltage Rating: 200 V
Вес, г 1.899

Техническая документация

Чертеж
pdf, 202 КБ