98414-G06-34ULF
420 руб.
от 2 шт. —
370 руб.
от 10 шт. —
314 руб.
Добавить в корзину 1 шт.
на сумму 420 руб.
Описание
Электроэлемент
Conn Shrouded Header (4 Sides) HDR 34 POS 2mm Solder ST Top Entry Thru-Hole Minitek® Tube
Технические параметры
Body Orientation | Straight |
Contact Material | Copper Alloy |
Current Rating (Max) | 2/Contact(A) |
Gender | HDR |
Housing Color | Cream |
Housing Material | Thermoplastic |
Mounting Style | Through Hole |
Number of Contact Rows | 2 |
Number of Contacts | 34(POS) |
Operating Temp Range | -40C to 125C |
Packaging | Tube |
Pitch (mm) | 2(mm) |
Product Depth (mm) | 6.1(mm) |
Product Height (mm) | 5.9(mm) |
Product Length (mm) | 36(mm) |
Termination Method | Solder |
Type | Shrouded Header |
Voltage Rating Max | 200VDC/200VAC |
Вес, г | 2.775 |
Техническая документация
Чертеж
pdf, 202 КБ