122248
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 450 руб.
от 2 шт. —
1 370 руб.
Добавить в корзину 1 шт.
на сумму 1 450 руб.
Описание
Электроэлемент
Описание Гнездо; TNC; "мама"; 50Ом; пайка; фланец (4 отверстия),на панель Характеристики Категория | Разъем |
Технические параметры
Connector Type | TNC Coaxial; Connector Body Style |
Automotive | No |
Body Orientation | Straight |
Contact Gender | F |
Contact Plating | Gold |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Gender | RCP |
Impedance (Ohm) | 50 |
Mating Cycle (Cycles) | 500 |
Mating System | Threaded |
Maximum Operating Temperature (°C) | 165 |
Minimum Operating Temperature (°C) | -65 |
Mounting | Panel Mount |
Operating Frequency (Hz) | 0 to 11G |
Part Status | Active |
Polarity | Standard |
PPAP | No |
Termination Method | Solder |
Type | TNC |
Body Finish | Nickel |
Body Material | Brass |
Body Style | Straight |
Brand | Amphenol RF |
Contact Material | Phosphor Bronze |
Contact Termination | Solder |
Coupling Mechanism | Threaded |
Factory Pack Quantity | 1 |
Impedance | 50 Ohms |
Isolation Type | Not Isolated |
Manufacturer | Amphenol |
Mating Cycles | 500 |
Maximum Frequency | 11 GHz |
Maximum Operating Temperature | +165 C |
Mounting Type | Flange Mount, 4-Hole |
Orientation | Straight |
Packaging | Bulk |
Product | Connectors |
Product Category | RF Connectors/Coaxial Connectors |
RF Series | TNC |
RoHS | Details |
Series | TNC |
Termination Style | Solder Cup |
Unit Weight | 0.402123 oz |
Voltage Rating | 500 V |
Body Finish: | Nickel |
Body Material: | Brass |
Body Style: | Straight |
Brand: | Amphenol RF |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Contact Termination: | Solder |
Coupling Mechanism: | Threaded |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gender: | Jack(Socket) |
Impedance: | 50 Ohms |
Isolation: | Non-Isolated |
Manufacturer: | Amphenol |
Mating Cycles: | 500 |
Maximum Frequency: | 11 GHz |
Maximum Operating Temperature: | +165 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | Flange Mount |
Orientation: | Straight |
Packaging: | Bulk |
Part # Aliases: | T6551A1-NT3G-50 |
Polarity: | Standard |
Product Category: | RF Connectors/Coaxial Connectors |
Product Type: | RF Connectors/Coaxial Connectors |
Product: | Connectors |
RF Series: | TNC |
Series: | TNC |
Subcategory: | RF Interconnects |
Termination Style: | Solder Cup |
Voltage Rating: | 500 V |
Вес, г | 13.75 |
Техническая документация
Datasheet
pdf, 35 КБ
Datasheet 122248
pdf, 26 КБ