SMP-FSBA-645
![SMP-FSBA-645](https://static.chipdip.ru/lib/148/DOC030148220.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 590 руб.
Добавить в корзину 1 шт.
на сумму 2 590 руб.
Описание
SMP Connectors
Amphenol RF SMP Connectors feature a subminiature interface in the same scale as MMCX connectors while offering a frequency range of DC to 40GHz. These SMP connectors are commonly used in miniaturized high-frequency coaxial modules and offered in both push-on and snap-on mating styles. The interface is ideal for PC board-to-board interconnect and utilizes a male connector on each of the PC boards and a female-to-female adapter mounted in between to complete the connection. The female adapter is often called a bullet and is necessary to provide a flexible link between the male connectors. This flexible link allows 0.020" of radial float and 0.010" of the axial float. One male connector is typically specified as a snap-on interface and the other as a push-on. This ensures the bullet adapter remains fixed in the same male connector if the PC boards are separated. Amphenol RF SMP connectors feature bullets in multiple lengths for different board spacing.
Amphenol RF SMP Connectors feature a subminiature interface in the same scale as MMCX connectors while offering a frequency range of DC to 40GHz. These SMP connectors are commonly used in miniaturized high-frequency coaxial modules and offered in both push-on and snap-on mating styles. The interface is ideal for PC board-to-board interconnect and utilizes a male connector on each of the PC boards and a female-to-female adapter mounted in between to complete the connection. The female adapter is often called a bullet and is necessary to provide a flexible link between the male connectors. This flexible link allows 0.020" of radial float and 0.010" of the axial float. One male connector is typically specified as a snap-on interface and the other as a push-on. This ensures the bullet adapter remains fixed in the same male connector if the PC boards are separated. Amphenol RF SMP connectors feature bullets in multiple lengths for different board spacing.
Технические параметры
Body Material: | Beryllium Copper |
Brand: | Amphenol RF |
Contact Material: | Beryllium Copper |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Impedance: | 50 Ohms |
Manufacturer: | Amphenol |
Maximum Frequency: | 26.5 GHz |
Orientation: | Straight |
Packaging: | Bulk |
Part # Aliases: | 73K9431 |
Product Category: | RF Adapters-In Series |
Product Type: | RF Adapters-In Series |
RF Series: | SMP |
Series: | SMP |
Subcategory: | RF Adapters |
COO | CN |
ECCN | EAR99 |
HTS | 8536694010 |
Package Type | Bag |
Part No | SMP-FSBA-645 |
RoHS | Yes |
Supplier | Amphenol RF |
Supplier Standard Pack | 1 |
Вес, г | 2.1 |
Техническая документация
Datasheet
pdf, 226 КБ
Документация
pdf, 84 КБ
Похожие товары