71922-116LF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 020 руб.
от 2 шт. —
890 руб.
от 5 шт. —
804 руб.
от 10 шт. —
763.75 руб.
Добавить в корзину 1 шт.
на сумму 1 020 руб.
Описание
Электроэлемент
HEADER, RIGHT ANGLE, 16WAY; Pitch Spacing:2.54mm; No. of Contacts:16Contacts; Gender:Header; Product Range:Quickie Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Jan-2019); Colour:Grey; Current Rating:1A; Cut Thickness for PCBs Max:1.6mm; Flammability Rating:UL94V-0; Insulation Resistance:100000Mohm; No. of Mating Cycles:250; Operating Temperature Max:125°C; Operating Temperature Min:-65°C; PCB Hole Diameter:1mm; Polarisation Type:Bump/Clip; Withstand Voltage:1000V
Технические параметры
Body Orientation | Right Angle |
Contact Material | Phosphor Bronze |
Contact Plating | Gold Over Nickel/GXT |
Current Rating (Max) | 3/Contact(A) |
Gender | HDR |
Housing Color | Gray |
Housing Material | Thermoplastic |
Mounting Style | Through Hole |
Number of Contact Rows | 2 |
Number of Contacts | 16(POS) |
Operating Temp Range | -65C to 125C |
Packaging | Tube |
Pitch (mm) | 2.54(mm) |
Product Depth (mm) | 26.8(mm) |
Product Height (mm) | 8.6(mm) |
Product Length (mm) | 39.62(mm) |
Termination Method | Solder |
Type | Ejector Header |
Voltage Rating Max | 1500VAC |
Brand: | Amphenol FCI |
Contact Gender: | Pin(Male) |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 3 A |
Factory Pack Quantity: | 12 |
Housing Colour: | Gray |
Insulation Resistance: | 10 GOhms |
Manufacturer: | Amphenol |
Mating Post Length: | 5.8 mm |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -65 C |
Mounting Angle: | Right Angle |
Mounting Style: | Through Hole |
Number of Positions: | 16 Position |
Number of Rows: | 2 Row |
Packaging: | Tube |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Row Spacing: | 2.54 mm |
Subcategory: | Headers & Wire Housings |
Termination Post Length: | 2.9 mm |
Termination Style: | Solder Pin |
Type: | Shrouded |
Voltage Rating: | 1.5 kV |
Mounting Type | Through Hole |
Number of Rows | 2 |
Pitch | 2.54mm |
Series | Quickie |
Shrouded/Unshrouded | Shrouded |
Вес, г | 9.25 |