75869-105LF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
530 руб.
от 2 шт. —
420 руб.
от 5 шт. —
347 руб.
от 10 шт. —
318.78 руб.
Добавить в корзину 1 шт.
на сумму 530 руб.
Описание
Электроэлемент
HEADER, STRAIGHT, 26WAY; Pitch Spacing:2.54mm; No. of Contacts:26Contacts; Gender:Header; Product Range:Quickie Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Jan-2019); Colour:Blue; Current Rating:1A; Cut Thickness for PCBs Max:1.6mm; Flammability Rating:UL94V-0; Insulation Resistance:100000Mohm; No. of Mating Cycles:250; Operating Temperature Max:125°C; Operating Temperature Min:-65°C; PCB Hole Diameter:1mm; Polarisation Type:Bump/Clip; Withstand Voltage:1000V
Технические параметры
Automotive | No |
Body Orientation | Straight |
Maximum Current Rating - (A) | 3/Contact |
Maximum Voltage Rating | 500VAC |
Military Qualified | No |
Number of Contacts | 26 |
Number of Rows | 2 |
Operating Temperature - (?C) | -65~125 |
Packaging | Tube |
Polarization Type | Center Slot |
Terminal Pitch - (mm) | 2.54 |
Termination Method | Solder |
Connector System | Wire to Board |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Current Rating | 3.0A |
Mounting Type | Through Hole |
Pitch | 2.54mm |
Series | Quickie |
Shrouded/Unshrouded | Shrouded |
Application: | Wire-to-Board |
Brand: | Amphenol FCI |
Contact Gender: | Pin(Male) |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 3 A |
Factory Pack Quantity: Factory Pack Quantity: | 420 |
Housing Color: | Blue |
Insulation Resistance: | 10 GOhms |
Manufacturer: | Amphenol |
Mating Post Length: | 6 mm |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -65 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 26 Position |
Number of Rows: | 2 Row |
Packaging: | Tube |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Row Spacing: | 2.54 mm |
Series: | Quickie |
Subcategory: | Headers & Wire Housings |
Termination Post Length: | 3.05 mm |
Termination Style: | Solder Pin |
Tradename: | Quickie |
Type: | Shrouded |
Voltage Rating: | 500 V |
Вес, г | 0.18 |
Техническая документация
Datasheet
pdf, 241 КБ