98414-G06-20U-LF
![98414-G06-20U-LF](https://static.chipdip.ru/lib/288/DOC043288445.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
290 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
230 руб.
от 10 шт. —
200 руб.
от 25 шт. —
181.25 руб.
Добавить в корзину 2 шт.
на сумму 580 руб.
Описание
Электроэлемент
MinitekВ®, Board/Wire to Board Connectors, Shrouded Header - Through Mount - Double row - 20 Positions - 2mm (0.079inch) - Vertical
Технические параметры
Connector Type | Header |
Contact Finish - Mating | Gold, GXTв(ў |
Contact Finish - Post | Tin |
Contact Finish Thickness - Mating | 30.0Вµin(0.76Вµm) |
Contact Finish Thickness - Post | 78.7Вµin(2.00Вµm) |
Contact Length - Mating | 0.157"(4.00mm) |
Contact Length - Post | 0.098"(2.50mm) |
Contact Material | Copper Alloy |
Contact Shape | Square |
Contact Type | Male Pin |
Current Rating | 2A(AC/DC) |
Fastening Type | Latch Holder |
Features | Keying Slot |
Insulation Color | Cream |
Insulation Height | 0.232"(5.90mm) |
Insulation Material | Thermoplastic |
Manufacturer | Amphenol FCI |
Material Flammability Rating | UL94 V-0 |
Mounting Type | Through Hole |
Number of Positions | 20 |
Number of Positions Loaded | All |
Number of Rows | 2 |
Packaging | Tube |
Part Status | Active |
Pitch - Mating | 0.079"(2.00mm) |
Row Spacing - Mating | 0.079"(2.00mm) |
Series | MinitekВ® |
Shrouding | Shrouded-4 Wall |
Standard Package | 25 |
Style | Board to Board or Cable |
Termination | Solder |
Voltage Rating | 200V(AC/DC) |
Application: | Wire-to-Board |
Brand: | Amphenol FCI |
Contact Gender: | Pin(Male) |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 2 A |
Factory Pack Quantity: | 25 |
Housing Colour: | Cream |
Housing Material: | Thermoplastic(TP) |
Insulation Resistance: | 1 GOhms |
Manufacturer: | Amphenol |
Mating Post Length: | 4 mm |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Number of Positions: | 20 Position |
Number of Rows: | 2 Row |
Packaging: | Tube |
Pitch: | 2 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Subcategory: | Headers & Wire Housings |
Termination Post Length: | 2.5 mm |
Termination Style: | Solder Pin |
Type: | Shrouded |
Voltage Rating: | 200 V |
Вес, г | 9.86 |
Техническая документация
Чертеж
pdf, 202 КБ
Похожие товары