SLW10S-1C7LF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
140 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
92 руб.
от 10 шт. —
81 руб.
от 100 шт. —
68.75 руб.
Добавить в корзину 2 шт.
на сумму 280 руб.
Описание
Электроэлемент
1.00mm Flex Connectors, SLW-S series, 10 Position, Top Entry ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal
Технические параметры
Actuator Color | Black |
Actuator Material | Polyamide(PA), Nylon, Glass Filled |
Cable End Type | Straight, Tapered |
Connector/Contact Type | Contacts, Vertical, 1 Sided |
Contact Finish | Tin |
Contact Material | Phosphor Bronze |
Current Rating | 1A |
Features | Zero Insertion Force(ZIF) |
FFC, FCB Thickness | 0.30mm, 0.33mm |
Flat Flex Type | FFC, FPC |
Height Above Board | 0.217"(5.50mm) |
Housing Color | Black |
Housing Material | Polyamide(PA), Nylon, Glass Filled |
Locking Feature | Slide Lock |
Manufacturer | Amphenol FCI |
Material Flammability Rating | UL94 V-0 |
Mating Cycles | 20 |
Mounting Type | Through Hole |
Number of Positions | 10 |
Operating Temperature | -55В°C ~ 85В°C |
Packaging | Tray |
Part Status | Active |
Pitch | 0.039"(1.00mm) |
Series | SLW-S |
Standard Package | 160 |
Termination | Kinked Pin |
Voltage Rating | 100V |
Actuation Type: | ZIF |
Brand: | Amphenol FCI |
Contact Location: | Bottom Contact |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Current Rating: | 1 A |
Factory Pack Quantity: | 160 |
Flammability Rating: | UL 94 V-0 |
Housing Colour: | Black |
Housing Material: | Nylon |
Insulation Resistance: | 500 MOhms |
Manufacturer: | Amphenol |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Vertical |
Mounting Style: | Through Hole |
Number of Positions: | 10 Position |
Packaging: | Tray |
Pitch: | 1 mm |
Product Category: | FFC & FPC Connectors |
Product Type: | FFC & FPC Connectors |
Product: | Board Mount |
Subcategory: | FFC & FPC Connectors |
Termination Style: | Through Hole |
Voltage Rating: | 100 V |
Вес, г | 0.9008 |
Техническая документация
Чертеж
pdf, 736 КБ