034-1018
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 350 руб.
от 2 шт. —
2 200 руб.
Добавить в корзину 1 шт.
на сумму 2 350 руб.
Описание
Электроэлемент
Описание Гнездо; Micro BNC; "мама"; краевой; горизонтальный; 75Ом; SMT Характеристики Категория | Разъем |
Технические параметры
COO | CN |
ECCN | EAR99 |
HTS | 8536694010 |
Package Type | Bag |
Part No | 034-1018 |
RoHS | Yes |
Supplier | Amphenol RF |
Supplier Standard Pack | 1 |
Body Finish | Gold |
Body Material | Brass |
Body Style | Straight |
Brand | Amphenol RF |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Contact Termination | Solder |
Coupling Mechanism | Bayonet |
Factory Pack Quantity | 1 |
Gender | Jack |
Impedance | 75 Ohms |
Isolation Type | Not Isolated |
Manufacturer | Amphenol |
Mating Cycles | 500 |
Maximum Frequency | 4 GHz |
Mounting Type | Bulkhead-Rear Mount |
Orientation | Straight |
Packaging | Bulk |
Part # Aliases | 34-1018 |
Product | PCB Connectors |
Product Category | RF Connectors/Coaxial Connectors |
RF Series | HD-BNC |
Series | BNC |
Termination Style | PCB-End Launch |
Tradename | HD-BNC |
Body Orientation | Straight |
Body Plating | Gold |
Bulkhead | Yes |
Coaxial Connector Type | HD-BNC Connector |
Operating Frequency | 4GHz |
Polarity | Normal |
Size | Standard |
Termination Method | Edge Mount |
Body Finish: | Gold |
Body Material: | Brass |
Body Style: | Straight |
Brand: | Amphenol RF |
Contact Material: | Beryllium Copper |
Contact Plating: | Gold |
Contact Termination: | Solder |
Coupling Mechanism: | Bayonet |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gender: | Jack(Socket) |
Impedance: | 75 Ohms |
Isolation: | Non-Isolated |
Manufacturer: | Amphenol |
Mating Cycles: | 500 |
Maximum Frequency: | 4 GHz |
Maximum Operating Temperature: | +165 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | Bulkhead-Rear Mount |
Orientation: | Straight |
Packaging: | Bulk |
Part # Aliases: | 34-1018 |
Polarity: | Standard |
Product Category: | RF Connectors/Coaxial Connectors |
Product Type: | RF Connectors/Coaxial Connectors |
Product: | PCB Connectors |
REACH - SVHC: | Details |
RF Series: | HD-BNC |
Series: | BNC |
Subcategory: | RF Interconnects |
Termination Style: | Solder |
Вес, г | 3.7 |
Техническая документация
Datasheet
pdf, 470 КБ
Datasheet
pdf, 512 КБ
Datasheet 034-1026
pdf, 6499 КБ
Документация
pdf, 516 КБ