GSB3211311WEU
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
730 руб.
от 2 шт. —
610 руб.
от 5 шт. —
527 руб.
от 10 шт. —
488.75 руб.
Добавить в корзину 1 шт.
на сумму 730 руб.
Описание
Электроэлемент
USB 3.0, Type B, Receptacle, Upright Reverse, 9 Pins, Shell Kink with Nickel Plating, 30 uin Gold, Dip 2.8mm, Blue Housing, Tray Packaging
Технические параметры
Brand | Amphenol Commercial Products |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Factory Pack Quantity | 1500 |
Gender | Receptacle(Female) |
Insulation Resistance | 100 MOhms |
Manufacturer | Amphenol |
Number of Contacts | 9 Contact |
Number of Ports | 1 Port |
Packaging | Tray |
Product | USB Type B Connectors |
Product Category | USB Connectors |
RoHS | Details |
Standard | USB 3 |
Termination Style | Through Hole |
Base Product Number | GSB32 -> |
Connector Type | USB-B (USB TYPE-B) |
Contact Finish | Gold |
Current Rating (Amps) | 0.25A, 1.8A |
ECCN | EAR99 |
Features | Board Lock |
HTSUS | 8536.69.4040 |
Material Flammability Rating | UL94 V-0 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Feature | Horizontal |
Mounting Type | Through Hole, Right Angle |
Operating Temperature | -20В°C ~ 60В°C |
Package | Tray |
RoHS Status | RoHS Compliant |
Shell/Shielding Material | Copper Alloy |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0) |
Termination | Solder |
Voltage - Rated | 30VAC |
Part # Aliases | GSB3211311WEU |
Product Type | USB Connectors |
Subcategory | USB Connectors |
Type | Type B |
Automotive | No |
Body Orientation | Right Angle |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Insulation Resistance (MOhm) | 100 |
Mating Cycle (Cycles) | 5000 |
Maximum Contact Resistance (mOhm) | 50 |
Maximum Current Rating (A) | (1.8/0.25)/Contact |
Maximum Operating Temperature (°C) | 85 |
Maximum Voltage Rating | 30VAC |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Number of Terminals | 9 |
Part Status | Active |
PPAP | No |
Shell Material | Copper Alloy |
Shell Plating | Nickel |
Terminal Pitch (mm) | (1.75/2.5)/1.25 |
Termination Method | Solder |
Версия USB | USB 3 |
Количество Положений | 9вывод(-ов) |
Линейка Продукции | GSB3211 |
Материал Контакта | Медный Сплав |
Монтаж Разъема | Монтаж в Сквозное Отверстие |
Покрытие Контакта | Контакты с Покрытием из Золота |
Положение | Прямой Угол |
Тип Разъема USB | USB Типа B |
Тип Электрического Разъема | Гнездо |
Brand: | Amphenol Commercial Products |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Gender: | Receptacle(Female) |
Insulation Resistance: | 100 MOhms |
Manufacturer: | Amphenol |
Mounting Angle: | Right Angle |
Mounting Style: | Through Hole |
Number of Contacts: | 9 Contact |
Number of Ports: | 1 Port |
Packaging: | Tray |
Product Category: | USB Connectors |
Product Type: | USB Connectors |
Product: | Micro USB Type AB Connectors |
Shell Plating: | Nickel |
Standard: | USB 3 |
Subcategory: | USB Connectors |
Termination Style: | Through Hole |
Вес, г | 7.2 |