D38999/26WC8PN

D38999/26WC8PN
Изображения служат только для ознакомления,
см. техническую документацию
21 040 руб.
Добавить в корзину 1 шт. на сумму 21 040 руб.
Номенклатурный номер: 8002926622
Бренд: Amphenol

Описание

Электроэлемент
Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 8 Contacts, Crimp Pin, Threaded, 13-8

Технические параметры

Материал контактов Copper Alloy
Покрытие контактов Gold
Body Orientation Straight
Contact Classification 8Signal
Contact Gender PIN
Family D38999
Gender PL
Mounting Style Cable
Number of Contacts 8(POS)
Number of Ports 1(Port)
Number of Terminals 8
Operating Temp Range -65C to 175C
Product Depth (mm) Not Required(mm)
Product Diameter (mm) 29.4(mm)
Product Height (mm) Not Required(mm)
Product Length (mm) 31.34(mm)
Rad Hardened No
Shell Plating Cadmium
Shell Size / Insert Arrangement 13-8
Strain Relief No
Termination Method Crimp
Type Circular
Voltage Rating 850VDC/600VAC
Automotive No
ECCN (US) EAR99
EU RoHS Not Compliant
Housing Color Olive Drab
HTS 8536694020
Less Contact No
Mating Cycle (Cycles) 500
Maximum Operating Temperature (°C) 200
Maximum Voltage Rating 600VAC|850VDC
Military Standard MIL-DTL-38999
Military Standard Series Series III
Minimum Operating Temperature (°C) -65
Mounting Cable Mount
Part Status Active
Polarization N

Техническая документация

Datasheet
pdf, 1386 КБ