MS3102A18-11P
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 960 руб.
от 2 шт. —
2 780 руб.
Добавить в корзину 1 шт.
на сумму 2 960 руб.
Описание
Электроэлемент
CIRCULAR, SIZE 18, 5WAYS, PIN; Military Specification:MIL-DTL-5015 Series; Circular Connector Shell Style:Box Mount Receptacle; No. of Contacts:5Contacts; Circular Contact Type:Solder Pin; Coupling Style:Threaded; Insert
Технические параметры
Рабочая температура,°С | -55В°C ~ 125В°C |
Материал контактов | Copper Alloy |
Applications | Marine, Military |
Cable Opening | 1.000"(25.40mm) |
Color | Olive Drab |
Connector Type | Receptacle, Male Pins |
Contact Finish - Mating | Silver |
Fastening Type | Threaded |
Insert Material | Neoprene |
Manufacturer | Amphenol Industrial Operations |
Mounting Feature | Flange |
Mounting Type | Panel Mount |
Number of Positions | 5 |
Orientation | N(Normal) |
Packaging | Bulk |
Part Status | Active |
Series | MIL-5015 Type |
Shell Finish | Olive Drab Chromate over Cadmium |
Shell Material | Aluminum Alloy |
Shell Size - Insert | 18-11 |
Shielding | Unshielded |
Termination | Solder Cup |
Brand: | Amphenol Industrial |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Insert Arrangement: | 18-11 |
Manufacturer: | Amphenol |
MIL Type: | MIL-DTL-5015 |
Mounting Angle: | Straight |
Number of Positions: | 5 Position |
Part # Aliases: | 61-168218-11P MS31O2A18-11P U61-168218-11P |
Product Category: | Circular MIL Spec Connector |
Product Type: | Circular MIL Spec Connector |
Product: | Receptacles |
Qualification: | EREL |
Shell Plating: | Olive Drab Zinc |
Shell Style: | Box Mount |
Subcategory: | Circular Connectors |
Termination Style: | Solder |
Tradename: | 5015 |
Wire Gauge: | 14 AWG to 12 AWG |
Body Orientation | Straight |
Contact Gender | Male |
Current Rating | 23A |
Gender | Female |
Mating Type | Bayonet |
Military Standard | MIL-DTL-5015 |
Shell Size | 11 |
Voltage Rating | 700 V |
Вес, г | 44.2 |
Техническая документация
Похожие товары