51721-10002406AALF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 190 руб.
Добавить в корзину 1 шт.
на сумму 3 190 руб.
Описание
Электроэлемент
Conn Wire to Board HDR 6Power/24Signal POS 6.35mm/2.54mm Press Fit RA Side Entry Thru-Hole PwrBlade® Tray
Технические параметры
Body Orientation | Right Angle |
Contact Material | Copper Alloy |
Contact Plating | Precious Metal |
Contact Resistance Max | 2(mohm) |
Current Rating (Max) | 70/CONTACT(A) |
Gender | HDR |
Housing Color | Black |
Housing Material | Thermoplastic |
Mounting Style | Through Hole |
Number of Contact Rows | 1/4 |
Number of Contacts | 6Power/24Signal(POS) |
Number of Ports | 1(Port) |
Number of Terminals | 72 |
Operating Temp Range | -55C to 125C |
Operating Temperature Max Deg. C | 125C |
Operating Temperature Min Deg. C | -55C |
Packaging | Tray |
Pitch (mm) | 6.35/2.54(mm) |
Product Depth (mm) | 23.62(mm) |
Product Height (mm) | 14.58(mm) |
Product Length (mm) | 69.85(mm) |
Termination Method | Press Fit |
Type | Wire to Board |
Voltage Rating Max | 200V |
Brand: | Amphenol FCI |
Compliance: | UL, CSA |
Contact Arrangement: | Signal/Power |
Contact Gender: | Pin(Male) |
Contact Material: | Copper Alloy |
Contact Plating: | Tin |
Current Rating: | 30 A, 48 A |
Factory Pack Quantity: | 33 |
Housing Colour: | Black |
Housing Material: | Thermoplastic(TP) |
Insulation Resistance: | 10 GOhms |
Manufacturer: | Amphenol |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Right Angle |
Mounting Style: | Through Hole |
Number of Positions: | 6 Power, 24 Signal |
Number of Rows: | 4 Row |
Packaging: | Tray |
Pitch: | 6.35 mm, 2.54 mm |
Product Category: | Power to the Board |
Product Type: | Power to the Board |
Product: | Plugs |
Row Spacing: | 6.35 mm Power, 2.54 mm Signal |
Subcategory: | Power Connectors |
Termination Style: | Solder |
Voltage Rating: | 200 V |
Вес, г | 30.2 |
Техническая документация
Чертеж
pdf, 369 КБ
Похожие товары