920-265J-51P, RF Connectors / Coaxial Connectors AFI Jack PCB Thru- Hole 3.71mm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 290 руб.
от 10 шт. —
1 970 руб.
от 25 шт. —
1 810 руб.
Добавить в корзину 1 шт.
на сумму 2 290 руб.
Описание
Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
AFI RF Connector InterfaceAmphenol AFI RF Connector Interface solves packaging design issues by compensating for mechanical misalignment in stacked PCBs and daughterboard / motherboard applications. The AFI interface utilizes a proprietary configuration that allows for an industry-leading "float" to compensate for the axial and radial misalignment due to packaging tolerances. This float results in a maximum misalignment allowed by the system of ±0.38mm [0.015"] radial float and ±0.50mm [0.020"] axial float. The AFI interface is available in both 75Ω and 50Ω configurations. Amphenol AFI RF Connector Interface is ideal for military and broadband applications.
Технические параметры
Body Finish: | Gold |
Body Material: | Brass |
Body Style: | Straight |
Brand: | Amphenol RF |
Contact Material: | Beryllium Copper |
Contact Plating: | Gold |
Contact Termination: | Solder |
Coupling Mechanism: | Slide On |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gender: | Jack(Socket) |
Impedance: | 50 Ohms |
Isolation: | Non-Isolated |
Manufacturer: | Amphenol |
Mating Cycles: | 100 |
Maximum Frequency: | 6 GHz |
Maximum Operating Temperature: | +165 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | Through Hole |
Orientation: | Straight |
Packaging: | Bulk |
Polarity: | Standard |
Product Category: | RF Connectors/Coaxial Connectors |
Product Type: | RF Connectors/Coaxial Connectors |
Product: | PCB Connectors |
RF Series: | AFI |
Series: | AFI |
Subcategory: | RF Interconnects |
Termination Style: | Solder Pin |
Tradename: | AFI |
Body Finish | Gold |
Body Material | Brass |
Cable Group | - |
Center Contact Material | Beryllium Copper |
Center Contact Plating | Gold |
Connector Style | AFI |
Connector Type | Jack, Female Socket |
Contact Termination | Solder |
Dielectric Material | Polytetrafluoroethylene(PTFE) |
Fastening Type | Snap-On |
Features | - |
Frequency - Max | 6GHz |
Housing Color | Gold |
Impedance | 50Ohm |
Includes | - |
Ingress Protection | - |
Insertion Loss | - |
Manufacturer | Amphenol RF Division |
Mating Cycles | 100 |
Mounting Feature | - |
Mounting Type | Surface Mount, Through Hole |
Number of Ports | 1 |
Operating Temperature | -65В°C ~ 165В°C |
Packaging | Bulk |
Part Status | Active |
Series | - |
Shield Termination | Solder |
Вес, г | 1.55 |
Техническая документация
Datasheet 920-265J-51P
pdf, 121 КБ
Документация
pdf, 217 КБ
Похожие товары