0050841030
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
150 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
90 руб.
от 10 шт. —
72 руб.
от 22 шт. —
59.85 руб.
Добавить в корзину 2 шт.
на сумму 300 руб.
Описание
Электроэлемент
CONNECTOR HOUSING, PLUG, 3POS; Product Range:MLX 42021 Series; Gender:Plug; No. of Positions:3Ways; Pitch Spacing:6.35mm; For Use With:Molex 1189/1190/1380/1381/1433/1434/1973/2151/2273/2870/2871/4272/4550/6271 Series Co
Технические параметры
Product Range | MLX Series; Gender |
Body Orientation | Straight |
Gender | Male |
Housing Material | Nylon |
Mounting Type | Cable Mount |
Number of Contacts | 3 |
Number of Rows | 1 |
Pitch | 6.35mm |
Series | MLX |
Width | 20.32mm |
Brand: | Molex |
Contact Type: | Pin, Socket |
Current Rating: | 20 A |
Factory Pack Quantity: Factory Pack Quantity: | 10500 |
Flammability Rating: | UL 94 V-2 |
Housing Color: | Natural |
Housing Gender: | Plug |
Housing Material: | Nylon |
Manufacturer: | Molex |
Mounting Style: | Free Hanging |
Number of Positions: | 3 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Part # Aliases: | 0050841030 |
Pitch: | 6.35 mm |
Product Category: | Pin & Socket Connectors |
Product Type: | Pin & Socket Connectors |
Product: | Plug Housings |
Series: | 42021 |
Subcategory: | Pin & Socket Connectors |
Termination Style: | Crimp |
Tradename: | MLX |
Connector | plug |
Connector pinout layout | 1x3 |
Connector series | MLX |
Connector variant | w/o contacts |
Connectors features | designed for any type of contacts |
Contacts pitch | 6.35mm |
Engineering PN | 42021-3A |
Kind of connector | male/female |
Locking system | with latch |
Manufacturer | MOLEX |
Mechanical mounting | for cable |
Number of pins | 3 |
Spatial orientationInformation about relative position of each cable, terminals or PCB entry | straight |
Type of connector | wire-wire/PCB |
Вес, г | 2.61 |