SIR626DP-T1-RE3

SIR626DP-T1-RE3
Изображения служат только для ознакомления,
см. техническую документацию
610 руб.
Добавить в корзину 1 шт. на сумму 610 руб.
Номенклатурный номер: 8002941229

Описание

Электроэлемент
MOSFET, N-CH, 60V, 100A, POWERPAK SO; Transistor Polarity:N Channel; Continuous Drain Current Id:100A; Drain Source Voltage Vds:60V; On Resistance Rds(on):0.0014ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:3.

Технические параметры

Current - Continuous Drain (Id) @ 25В°C 100A(Tc)
Drain to Source Voltage (Vdss) 60V
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V
FET Feature -
FET Type N-Channel
Gate Charge (Qg) (Max) @ Vgs 78nC @ 7.5V
Input Capacitance (Ciss) (Max) @ Vds 5130pF @ 30V
Manufacturer Vishay Siliconix
Mounting Type Surface Mount
Operating Temperature -55В°C ~ 150В°C(TJ)
Package / Case PowerPAKВ® SO-8
Packaging Cut Tape(CT)
Part Status Active
Power Dissipation (Max) 104W(Tc)
Rds On (Max) @ Id, Vgs 1.7mOhm @ 20A, 10V
Series TrenchFETВ® Gen IV
Supplier Device Package PowerPAKВ® SO-8
Technology MOSFET(Metal Oxide)
Vgs (Max) В±20V
Vgs(th) (Max) @ Id 3.4V @ 250ВµA
Brand: Vishay Semiconductors
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: 3000
Fall Time: 12 ns
Forward Transconductance - Min: 78 S
Id - Continuous Drain Current: 100 A
Manufacturer: Vishay
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package/Case: PowerPAK-SO-8
Pd - Power Dissipation: 104 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 102 nC
Rds On - Drain-Source Resistance: 1.4 mOhms
Rise Time: 25 ns
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 27 ns
Typical Turn-On Delay Time: 19 ns
Vds - Drain-Source Breakdown Voltage: 60 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 3.5 V
Вес, г 0.1

Техническая документация

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов