SSI-LXH387GD

SSI-LXH387GD
Изображения служат только для ознакомления,
см. техническую документацию
38 шт. со склада г.Москва, срок 6-7 дней
480 руб.
от 2 шт.390 руб.
от 5 шт.322 руб.
от 10 шт.297.36 руб.
Добавить в корзину 1 шт. на сумму 480 руб.
Альтернативные предложения1
Номенклатурный номер: 8002941289
Бренд: Lumex

Описание

Электроэлемент
PANEL MOUNT INDICATOR, LED, 5MM, GREEN, 2.2V, LED Color:Green, Mounting Hole Dia:5mm, Operating Voltage:2.2VDC, Forward Current If:20mA, Luminous Intensity:10mcd, IP / NEMA Rating:Not Rated, Packaging:Each, Product Range:- , RoHS Compliant: Yes

Технические параметры

Brand Lumex
Factory Pack Quantity 100
If - Forward Current 25 mA
Illumination Color Green
LED Size 5 mm
Lens Color/Style Green Diffused
Lens Shape Dome
Luminous Intensity 10 mcd
Manufacturer Lumex
Mounting Hole Size 8 mm
Mounting Style Snap-In
Packaging Bulk
Product Category LED Panel Mount Indicators
RoHS Details
Termination Style Straight Lead
Vf - Forward Voltage 2.2 V
Viewing Angle 120 deg
Wavelength/Color Temperature 565 nm
Brand: Lumex
Factory Pack Quantity: 100
If - Forward Current: 25 mA
Illumination Colour: Green
LED Size: 5 mm
Lens Colour/Style: Green, Diffused
Lens Colour: Green
Lens Shape: Dome
Lens Transparency: Diffused
Luminous Intensity: 10 mcd
Manufacturer: Lumex
Mounting Hole Size: 8 mm
Mounting Style: Snap-In
Mounting Type: Snap-In
Packaging: Bulk
Product Category: LED Panel Mount Indicators
Product Type: LED Panel Mount Indicators
Subcategory: LED Indication
Termination Style: Straight Lead
Vf - Forward Voltage: 2.2 V
Viewing Angle: 120 deg
Wavelength/Colour Temperature: 565 nm

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.