LM2587S-ADJ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 040 руб.
от 2 шт. —
3 850 руб.
от 5 шт. —
3 690 руб.
от 10 шт. —
3 511.65 руб.
Добавить в корзину 1 шт.
на сумму 4 040 руб.
Описание
Электроэлемент
IC, DC/DC CONVERTER, 5A; Topology:Boost, Flyback; Input Voltage Min:4V; Input Voltage Max:40V; No. of Outputs:1Outputs; DC / DC Converter IC Case:TO-263; No. of Pins:5Pins; Output Current:5A; Output Voltage Min:1.23V; Output Voltage Max:60V; Switching Frequency:100kHz; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019); Accuracy %:4%; Adjustable Output Voltage Max:12.48V; Adjustable Output Voltage Min:11.52V; Frequency:115kHz; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +125°C; Output Voltage:37V; Primary Input Voltage:40V; Supply Voltage Min:4V; Termination Type:Surface Mount Device; Voltage Regulator Type:Flyback
Технические параметры
Brand | Texas Instruments |
Factory Pack Quantity | 500 |
Input Voltage MAX | 40 V |
Input Voltage MIN | 4 V |
Load Regulation | 20 mV |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Outputs | 1 Output |
Operating Supply Current | 11 mA |
Operating Temperature Range | -40 C to+125 C |
Output Current | 5 A |
Output Voltage | 1.23 V |
Package / Case | TO-263-5 |
Packaging | Reel |
Product Category | Switching Voltage Regulators |
RoHS | Details |
Series | LM2587 |
Supply Voltage - Min | 4 V |
Switching Frequency | 115 kHz |
Topology | Boost, Flyback |
Type | Step Up |
Efficiency | 90% |
Line Regulation | 100 mV |
Maximum Input Voltage | 40 V |
Maximum Output Voltage | 12.6 V |
Maximum Switching Frequency | 115 kHz |
Minimum Input Voltage | 4 V |
Minimum Output Voltage | 11.4 V |
Mounting Type | Surface Mount |
Output Type | Adjustable |
Package Type | TO-263 |
Pin Count | 5 |
Regulator Function | Step Up |
Switching Regulator | Yes |
Width | 8.64mm |
Automotive | No |
ECCN (US) | EAR99 |
Efficiency (%) | 90(Typ) |
Lead Shape | Gull-wing |
Maximum Input Voltage (V) | 40 |
Maximum Operating Temperature (°C) | 125 |
Minimum Input Voltage (V) | 4 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Operating Supply Voltage (V) | 4 to 40 |
Output Voltage (V) | 1.23 to 60 |
Part Status | Active |
PCB changed | 5 |
PPAP | No |
Standard Package Name | TO-263 |
Supplier Package | DDPAK |
Switching Frequency (kHz) | 115 |
Tab | Tab |
Typical Quiescent Current (uA) | 11000 |
Typical Switch Current (A) | 6.5 |
Вес, г | 1.591 |
Техническая документация
Документация
pdf, 3548 КБ
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем