OPA4180ID
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 470 руб.
от 2 шт. —
1 350 руб.
Добавить в корзину 1 шт.
на сумму 1 470 руб.
Описание
Электроэлемент
0.1 uV/C Drift, Quad, Low Noise, Rail-to-Rail, 36V Zero Drift Op Amp 14-SOIC -40 to 125
Технические параметры
Amplifier Type | Zero-Drift |
Current - Input Bias | 250pA |
Current - Output / Channel | 18mA |
Current - Supply | 450ВµA |
Gain Bandwidth Product | 2MHz |
Manufacturer | Texas Instruments |
Mounting Type | Surface Mount |
Number of Circuits | 4 |
Operating Temperature | -40В°C ~ 125В°C |
Output Type | Rail-to-Rail |
Package / Case | 14-SOIC(0.154", 3.90mm Width) |
Packaging | Digi-ReelВ® |
Part Status | Active |
Slew Rate | 0.8 V/Вµs |
Standard Package | 1 |
Supplier Device Package | 14-SOIC |
Voltage - Input Offset | 15ВµV |
Voltage - Supply, Single/Dual (В±) | 4 V ~ 36 V, В±2 V ~ 18 V |
Base Product Number | OPA4180 -> |
ECCN | EAR99 |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
Package | Tube |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | Automotive, AEC-Q100, Zero-Drift -> |
Amplifier Type: | Rail to Rail Operational Amplifiers |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 114 dB |
en - Input Voltage Noise Density: | 10 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Features: | EMI Hardened, Zero Drift |
GBP - Gain Bandwidth Product: | 2 MHz |
Ib - Input Bias Current: | 1.7 nA |
Input Type: | Rail-to-Rail |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 450 uA |
Operating Supply Voltage: | 4 V to 36 V |
Output Current per Channel: | 18 mA |
Output Type: | Rail-to-Rail |
Package / Case: | SOIC-14 |
Packaging: | Tube |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 0.1 uV/V |
Series: | OPA4180 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 800 mV/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 4 V |
Voltage Gain dB: | 120 dB |
Vos - Input Offset Voltage: | 75 uV |
Вес, г | 2.42 |
Техническая документация
Документация
pdf, 1841 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем