OPA4188AIPW
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 660 руб.
от 2 шт. —
2 490 руб.
от 5 шт. —
2 370 руб.
от 10 шт. —
2 285 руб.
Добавить в корзину 1 шт.
на сумму 2 660 руб.
Описание
Электроэлемент
Case Style:Tssop; No. Of Pins:14Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA4188AIPW
Технические параметры
Automotive | No |
Maximum Input Bias Current - (uA) | 0.00014@36V |
Maximum Input Offset Current - (uA) | 0.0028@36V |
Maximum Input Offset Voltage - (mV) | 0.025@36V |
Military | No |
Operating Temperature - (??C) | -40~125 |
Packaging | Tube |
Pin Count | 14 |
Rail to Rail | Rail to Rail Output |
Shut Down Support | No |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Typical Gain Bandwidth Product - (MHz) | 2 |
Typical Slew Rate - (V/us) | 0.8@36V |
Amplifier Type: | Zero-Drift Amplifier |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 134 dB |
en - Input Voltage Noise Density: | 8.8 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
Features: | EMI Hardened, Zero Drift |
GBP - Gain Bandwidth Product: | 2 MHz |
Ib - Input Bias Current: | 160 pA |
Input Type: | Rail-to-Rail |
Manufacturer: | Texas Instruments |
Maximum Dual Supply Voltage: | 18 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | 2 V |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 415 uA |
Output Current per Channel: | 18 mA |
Output Type: | Rail-to-Rail |
Package / Case: | TSSOP-14 |
Packaging: | Tube |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 0.075 uV/V |
Series: | OPA4188 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 800 mV/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 4 V |
Voltage Gain dB: | 136 dB |
Vos - Input Offset Voltage: | 6 uV |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | Low Noise Amplifier |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Bias Current (uA) | 0.00014@36V |
Maximum Input Offset Current (uA) | 0.0028@36V |
Maximum Input Offset Voltage (mV) | 0.025@36V |
Maximum Operating Temperature (°C) | 125 |
Maximum Quiescent Current (mA) | 1.9@±18V |
Maximum Single Supply Voltage (V) | 36 |
Minimum CMRR (dB) | 120 |
Minimum CMRR Range (dB) | >=115 |
Minimum Dual Supply Voltage (V) | ±2 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 142.5(Typ) |
Minimum Single Supply Voltage (V) | 4 |
Mounting | Surface Mount |
Number of Channels per Chip | 4 |
Part Status | Active |
PCB changed | 14 |
Power Supply Type | Single|Dual |
PPAP | No |
Type | Low Noise Amplifier |
Typical Dual Supply Voltage (V) | ±3|±5|±15|±12|±9 |
Typical Gain Bandwidth Product (MHz) | 2 |
Typical Input Noise Voltage Density (nV/rtHz) | 8.8@36V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.007@36V |
Typical Settling Time (ns) | 27000 |
Typical Slew Rate (V/us) | 0.8@36V |
Typical Voltage Gain (dB) | 136 |
Техническая документация
Документация
pdf, 1196 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем