LM2931AM-5.0
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
160 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
100 руб.
от 10 шт. —
89 руб.
Добавить в корзину 2 шт.
на сумму 320 руб.
Посмотреть аналоги20
Описание
Электроэлемент
Описание Линейный регулятор напряжения SO8-150-1.27 Характеристики Категория | Микросхема |
Тип | источника питания |
Вид | стабилизатор напряжения |
Технические параметры
Brand | Texas Instruments |
Dropout Voltage | 300 mV |
Dropout Voltage - Max | 200 mV at 10 mA, 600 mV at 100 mA |
Factory Pack Quantity | 2500 |
Ib - Input Bias Current | 400 uA |
Input Voltage MAX | 33 V |
Line Regulation | 30 mV |
Load Regulation | 50 mV |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Outputs | 1 Output |
Operating Temperature Range | -40 C to+85 C |
Output Current | 100 mA |
Output Type | Fixed |
Output Voltage | 5 V |
Package / Case | SOIC-8 |
Packaging | Reel |
Polarity | Positive |
Product Category | LDO Voltage Regulators |
Quiescent Current | 1 mA |
RoHS | Details |
Series | LM2931-N |
Unit Weight | 0.006596 oz |
Voltage Regulation Accuracy | +/-3.8% |
Base Product Number | LM2931 -> |
Current - Output | 100mA |
Current - Quiescent (Iq) | 15mA |
Current - Supply (Max) | 30mA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Regulators | 1 |
Operating Temperature | -40В°C ~ 85В°C |
Output Configuration | Positive |
Package | Tube |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit |
PSRR | 80dB (120Hz) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-SOIC |
Voltage - Input (Max) | 26V |
Voltage - Output (Min/Fixed) | 5V |
Voltage Dropout (Max) | 0.3V @ 100mA |
Brand: | Texas Instruments |
Dropout Voltage - Max: | 200 mV at 10 mA, 600 mV at 100 mA |
Dropout Voltage: | 300 mV |
Factory Pack Quantity: Factory Pack Quantity: | 950 |
Ib - Input Bias Current: | 400 uA |
Input Voltage, Max: | 40 V |
Input Voltage, Min: | 4 V |
Line Regulation: | 30 mV |
Load Regulation: | 50 mV |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current: | 100 mA |
Output Type: | Fixed |
Output Voltage: | 5 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Polarity: | Positive |
Product Category: | LDO Voltage Regulators |
Product Type: | LDO Voltage Regulators |
Quiescent Current: | 1 mA |
Series: | LM2931-N |
Subcategory: | PMIC-Power Management ICs |
Voltage Regulation Accuracy: | 3.8% |
Accuracy (%) | ±3.8 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Junction to Ambient | 160°C/W |
Lead Shape | Gull-wing |
Maximum Dropout Voltage @ Current (V) | 0.2@10mA|0.6@100mA |
Maximum Input Voltage (V) | 33(Typ) |
Maximum Operating Temperature (°C) | 85 |
Maximum Output Current (A) | 0.1(Min) |
Maximum Quiescent Current (mA) | 1 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Output Voltage (V) | 5 |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Process Technology | CMOS |
Standard Package Name | SO |
Supplier Package | SOIC |
Type | LDO |
Вес, г | 0.2 |
Техническая документация
Datasheet
pdf, 3607 КБ
LM2931
pdf, 412 КБ
Документация
pdf, 3605 КБ
Datasheet LM2931
pdf, 3396 КБ
Datasheet LM2931, NCV2931
pdf, 323 КБ
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем