SN6501QDBVRQ1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
680 руб.
Добавить в корзину 1 шт.
на сумму 680 руб.
Описание
Электроэлемент
TRANSFORMER DRIVER, SOT-23-5; Supply Voltage Min:3V; Supply Voltage Max:5.5V; No. of Outputs:1Outputs; Output Voltage:11V; Output Current:350mA; Driver Case Style:SOT-23; Product Range:-; MSL:MSL 1 - Unlimited; SVHC:No S
Технические параметры
S ;ROHS COMPLIANT | YES S V M |
Brand | Texas Instruments |
Factory Pack Quantity | 3000 |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Temperature Range | -40 C to+125 C |
Output Current | 500 mA |
Package / Case | SOT-23-5 |
Packaging | Cut Tape or Reel |
Product Category | Power Management Specialized-PMIC |
Product Type | Power Management Specialized-PMIC |
Qualification | AEC-Q100 |
Series | SN6501-Q1 |
Subcategory | PMIC-Power Management ICs |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Input Current: | 300 uA |
Input Voltage Range: | 3 V to 5.5 V |
Input Voltage, Max: | 5.5 V |
Input Voltage, Min: | 3 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Maximum Output Voltage: | 11 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Output Current: | 500 mA |
Output Voltage Range: | 0 V to 11 V |
Package / Case: | SOT-23-5 |
Product Category: | Power Management Specialized-PMIC |
Product Type: | Power Management Specialized-PMIC |
Qualification: | AEC-Q100 |
Series: | SN6501-Q1 |
Subcategory: | PMIC-Power Management ICs |
Type: | Automotive |
Вес, г | 0.02 |