ISO7142CCDBQ

ISO7142CCDBQ
Изображения служат только для ознакомления,
см. техническую документацию
1 770 руб.
от 2 шт.1 630 руб.
Добавить в корзину 1 шт. на сумму 1 770 руб.
Номенклатурный номер: 8002947746
Бренд: Texas Instruments

Описание

Электроэлемент
Quad-channel, 2/2, 50-Mbps digital isolator 16-SSOP -55 to 125

Технические параметры

Brand Texas Instruments
Data Rate 50 Mb/s
Factory Pack Quantity 75
Forward Channels 2 Channel
Isolation Type Capacitive Coupling
Isolation Voltage 2.5 kVrms
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Number of Channels 4 Channel
Operating Supply Current 11.1 mA
Operating Supply Voltage 2.7 V to 5 V
Package / Case SSOP-16
Packaging Tube
Pd - Power Dissipation 170 mW
Polarity Unidirectional
Product Digital Isolators
Product Category Digital Isolators
Propagation Delay Time 21 ns
Reverse Channels 2 Channel
RoHS Details
Series ISO7142CC
Supply Voltage - Max 5 V
Supply Voltage - Min 2.7 V
Type General Purpose
Unit Weight 0.004586 oz
Brand: Texas Instruments
Data Rate: 50 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 75
Forward Channels: 2 Channel
Input Type: CMOS, TTL
Isolation Type: Galvanic Isolation
Isolation Voltage: 2500 Vrms
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 11.1 mA
Operating Supply Voltage: 2.7 V to 5 V
Package / Case: SSOP-16
Packaging: Tube
Pd - Power Dissipation: 170 mW
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 21 ns
Reverse Channels: 2 Channel
Series: ISO7142CC
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: General Purpose

Техническая документация

Документация
pdf, 1295 КБ

Дополнительная информация

Калькуляторы группы «Драйверы изоляторов шин данных»