ADS8861IDGS

ADS8861IDGS
Изображения служат только для ознакомления,
см. техническую документацию
5 830 руб.
от 2 шт.5 600 руб.
от 5 шт.5 310 руб.
Добавить в корзину 1 шт. на сумму 5 830 руб.
Номенклатурный номер: 8002947773
Бренд: Texas Instruments

Описание

Электроэлемент
10-TFSOP 10-MSOP (0.118 3.00mm Width) ADS8861 ACTIVE (Last Updated: 1week ago) Tube analog digital converter 1.02mm 1.8mA 1Msps 5.5mW

Технические параметры

Analog Supply Voltage 2.7 V to 3.6 V
Architecture SAR
Brand Texas Instruments
Development Kit ADS8861EVM-PDK
Digital Supply Voltage 1.65 V to 3.6 V
Factory Pack Quantity 80
Input Type Differential
Interface Type Serial, SPI
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number of Channels 1 Channel
Operating Supply Voltage 2.7 V to 3.6 V
Package / Case VSSOP-10
Packaging Tube
Pd - Power Dissipation 7.2 mW
Power Consumption 5.5 mW
Product Analog to Digital Converters
Product Category Analog to Digital Converters-ADC
Reference Type External
Reference Voltage 5 V
Resolution 16 bit
RoHS Details
Sampling Rate 1 MS/s
Series ADS8861
SINAD - Signal to Noise and Distortion Ratio 96.4 dB
SNR - Signal to Noise Ratio 96 dB
Type ADC
Unit Weight 0.000836 oz
Analog Supply Voltage: 2.7 V to 3.6 V
Architecture: SAR
Brand: Texas Instruments
Development Kit: ADS8861EVM-PDK
Digital Supply Voltage: 1.65 V to 3.6 V
Factory Pack Quantity: Factory Pack Quantity: 80
Features: Daisy-Chainable, Oscillator, Small Size
Input Type: Differential
Interface Type: SPI
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Voltage: 2.7 V to 3.6 V
Package / Case: MSOP-10
Packaging: Tube
Pd - Power Dissipation: 7.2 mW
Power Consumption: 5.5 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External
Reference Voltage: 5 V
Resolution: 16 bit
Sampling Rate: 1 MS/s
Series: ADS8861
SINAD - Signal to Noise and Distortion Ratio: 96.4 dB
SNR - Signal to Noise Ratio: 96 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Type: ADC

Техническая документация

Datasheet
pdf, 2193 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем