OPA172ID
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
760 руб.
от 2 шт. —
670 руб.
от 10 шт. —
604 руб.
Добавить в корзину 1 шт.
на сумму 760 руб.
Описание
Электроэлемент
OP-AMP, 10MHZ, 10V/US, SOIC-8; Nbre d'amplificateurs:1 amplificateur; Bande passante:10MHz; Vitesse de balayage:10V/Вµs; Gamme de tension d'alimentation:В± 2.25V Г В± 18V, 4.5V Г 36V; Type de boГ®tier d'amplificateur:SOIC; N
Технические параметры
Automotive | No |
Maximum Input Bias Current - (uA) | 0.000015@??18V |
Maximum Input Offset Current - (uA) | 0.000015@??18V |
Maximum Input Offset Voltage - (mV) | 1@??18V |
Military | No |
Operating Temperature - (??C) | -40~125 |
Output Type | CMOS |
Packaging | Tube |
Pin Count | 8 |
Process Technology | CMOS |
Rail to Rail | Rail to Rail Output |
Shut Down Support | No |
Standard Package Name | SOP |
Supplier Package | SOIC |
Typical Gain Bandwidth Product - (MHz) | 10 |
Typical Slew Rate - (V/us) | 10@??18V |
Amplifier Type | General Purpose |
Base Product Number | OPA172 -> |
Current - Input Bias | 8pA |
Current - Supply | 1.6mA |
ECCN | EAR99 |
Gain Bandwidth Product | 10MHz |
HTSUS | 8542.33.0001 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Slew Rate | 10V/Вµs |
Supplier Device Package | 8-SOIC |
Voltage - Input Offset | 200ВµV |
Voltage - Supply, Single/Dual (В±) | 4.5V ~ 36V, В±2.25V ~ 18V |
Amplifier Type: | CMOS Amplifier |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 120 dB |
en - Input Voltage Noise Density: | 7 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 525 |
Features: | Small Size, EMI Hardened |
GBP - Gain Bandwidth Product: | 10 MHz |
Ib - Input Bias Current: | 15 pA |
Input Type: | Rail-to-Rail |
Ios - Input Offset Current: | 15 pA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 1.6 mA |
Operating Supply Voltage: | 36 V |
Output Current per Channel: | 75 mA |
Output Type: | Rail-to-Rail |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 1 uV/V |
Series: | OPA172 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 10 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 4.5 V |
Vcm - Common Mode Voltage: | 4.5 V to 36 V |
Voltage Gain dB: | 130 dB |
Vos - Input Offset Voltage: | 1 mV |
Вес, г | 0.08 |
Техническая документация
Документация
pdf, 4008 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем