OPA192ID
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
990 руб.
от 2 шт. —
870 руб.
от 5 шт. —
780 руб.
от 10 шт. —
742.50 руб.
Добавить в корзину 1 шт.
на сумму 990 руб.
Описание
Электроэлемент
OP-AMP, 10MHZ, 20V/US, SOIC-8; No. of Amplifiers:1 Amplifier; Bandwidth:10MHz; Slew Rate:20V/Вµs; Supply Voltage Range:В± 2.25V to В± 18V, 4.5V to 36V; Amplifier Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min
Технические параметры
Automotive | No |
Maximum Input Bias Current - (uA) | 0.00002@36V |
Maximum Input Offset Current - (uA) | 0.00002@36V |
Maximum Input Offset Voltage - (mV) | 0.04@36V |
Military | No |
Operating Temperature - (??C) | -40~125 |
Packaging | Tube |
Pin Count | 8 |
Rail to Rail | Rail to Rail Input/Output |
Shut Down Support | No |
Standard Package Name | SOP |
Supplier Package | SOIC |
Typical Gain Bandwidth Product - (MHz) | 10 |
Typical Slew Rate - (V/us) | 20@36V |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Offset Voltage Drift (uV/°C) | 0.8 |
Lead Shape | Gull-wing |
Manufacturer Type | Precision Amplifier |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Bias Current (uA) | 0.00002@36V |
Maximum Input Offset Current (uA) | 0.00002@36V |
Maximum Input Offset Voltage (mV) | 0.04@36V |
Maximum Operating Temperature (°C) | 125 |
Maximum Quiescent Current (mA) | 1.2@36V |
Maximum Single Supply Voltage (V) | 36 |
Minimum CMRR (dB) | 100 |
Minimum CMRR Range (dB) | 95 to 105 |
Minimum Dual Supply Voltage (V) | ±2.25 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 130.45(Typ) |
Minimum Single Supply Voltage (V) | 4.5 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Part Status | Active |
PCB changed | 8 |
Power Supply Type | Single|Dual |
PPAP | No |
Type | Precision Amplifier |
Typical Dual Supply Voltage (V) | ±15|±12|±9|±5|±3 |
Typical Gain Bandwidth Product (MHz) | 10 |
Typical Input Bias Current (uA) | 0.000005@36V |
Typical Input Noise Voltage Density (nV/rtHz) | 32@36V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.0015@36V |
Typical Output Current (mA) | 65 |
Typical Settling Time (ns) | 2100 |
Typical Slew Rate (V/us) | 20@36V |
Typical Voltage Gain (dB) | 140 |
Amplifier Type: | Low Drift Amplifier |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 120 dB |
en - Input Voltage Noise Density: | 5.5 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 75 |
Features: | EMI Hardened, High Cload Drive |
GBP - Gain Bandwidth Product: | 10 MHz |
Ib - Input Bias Current: | 5 pA |
Input Type: | Rail-to-Rail |
Input Voltage Range - Max: | 36 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 1 mA |
Operating Supply Voltage: | 4.5 V to 36 V |
Output Current per Channel: | 65 mA |
Output Type: | Rail-to-Rail |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 0.3 uV/V |
Series: | OPA192 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 20 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 4.5 V |
Tradename: | e-trim |
Voltage Gain dB: | 140 dB |
Vos - Input Offset Voltage: | 5 uV |
Вес, г | 0.203 |
Техническая документация
Документация
pdf, 3407 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем