TM4C1294NCPDTI3
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 000 руб.
Добавить в корзину 1 шт.
на сумму 4 000 руб.
Описание
Электроэлемент
MCU, 32BIT, CORTEX-M4F, 120MHZ, TQFP-128; Product Range:TIVA Family TM4C129x Series Microcontrollers; Architecture:ARM Cortex-M4F; No. of Bits:32bit; CPU Speed:120MHz; Program Memory Size:1MB; RAM Memory Size:256KB; No. of Pins:128Pins; MCU Case Style:TQFP; No. of I/O's:90I/O's; Embedded Interface Type:CAN, Ethernet, I2C, SPI, SSI, UART, USB; Supply Voltage Min:2.97V; Supply Voltage Max:3.63V; MCU Family:TIVA; MCU Series:TM4C129x; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019)
Технические параметры
ADC Resolution | 12 bit |
Brand | Texas Instruments |
Core | ARM Cortex M4F |
Data Bus Width | 32 bit |
Data RAM Size | 256 kB |
Data RAM Type | SRAM |
Data ROM Size | 6 kB |
Data ROM Type | EEPROM |
Factory Pack Quantity | 1000 |
Height | 1.05 mm |
Interface Type | CAN, Ethernet, I2C, QSSI, UART, USB |
Length | 14 mm |
Manufacturer | Texas Instruments |
Maximum Clock Frequency | 120 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of ADC Channels | 20 Channel |
Number of I/Os | 90 I/O |
Number of Timers/Counters | 8x16/32 bit |
Operating Supply Voltage | 3.3 V |
Package / Case | TQFP-128 |
Packaging | Reel |
Processor Series | Tiva C |
Product | MCU |
Product Category | ARM Microcontrollers-MCU |
Program Memory Size | 1 MB |
Program Memory Type | Flash |
RoHS | Details |
Series | TM4C1294NCPDT |
Supply Voltage - Max | 3.63 V |
Supply Voltage - Min | 2.97 V |
Unit Weight | 0.01776 oz |
Watchdog Timers | Watchdog Timer |
Width | 14 mm |
ADC Resolution: | 12 bit |
Brand: | Texas Instruments |
Core: | ARM Cortex M4 |
Data Bus Width: | 32 bit |
Data RAM Size: | 256 kB |
Data RAM Type: | SRAM |
Data ROM Size: | 6 kB |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
Interface Type: | CAN, Ethernet, I2C, QSSI, UART, USB |
Manufacturer: | Texas Instruments |
Maximum Clock Frequency: | 120 MHz |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 20 Channel |
Number of I/Os: | 98 I/O |
Package / Case: | TQFP-128 |
Packaging: | Tray |
Processor Series: | Tiva C |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Program Memory Size: | 6 kB |
Program Memory Type: | Flash |
Series: | TM4C1294NCPDT |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 1.2 V |
Supply Voltage - Min: | 1.2 V |
ADCs | 20x12 bit |
Data Rate | 480Mbps |
Device Core | ARM Cortex M4F |
Family Name | ARM9 |
Instruction Set Architecture | Harvard |
Maximum Frequency | 120MHz |
Maximum Number of Ethernet Channels | 1 |
Mounting Type | Surface Mount |
Number of ADC Units | 2 |
Number of PWM Units | 1x16 bit |
Package Type | TQFP |
Pin Count | 128 |
Pulse Width Modulation | 1x16 bit |
RAM Size | 256 kB |
Typical Operating Supply Voltage | 3.3 V |
USB Channels | 1 |
Вес, г | 10 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем