DRV8848PWP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
610 руб.
от 2 шт. —
510 руб.
от 5 шт. —
433 руб.
от 10 шт. —
401.25 руб.
Добавить в корзину 1 шт.
на сумму 610 руб.
Описание
Электроэлемент
MOTOR DRIVER, H-BRIDGE, 1A, HTSSOP-16; Motor Type:H-Bridge; No. of Outputs:2Outputs; Output Current:1A; Output Voltage:-; Driver Case Style:HTSSOP; No. of Pins:16Pins; Supply Voltage Min:4V; Supply Voltage Max:18V; Opera
Технические параметры
Brand | Texas Instruments |
Factory Pack Quantity | 2000 |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Number of Outputs | 2 Output |
Operating Supply Current | 1 mA |
Operating Supply Voltage | 4 V to 18 V |
Operating Temperature Range | -40 C to+85 C |
Output Current | 2 A |
Package / Case | HTSSOP-16 |
Packaging | Reel |
Product Category | Motor/Motion/Ignition Controllers Drivers |
RoHS | Details |
Series | DRV8848 |
Unit Weight | 0.002212 oz |
Maximum Collector Emitter Voltage | 18 V |
Maximum IGBT Collector Current | 1A |
Maximum Operating Supply Voltage | 18 V |
Minimum Operating Supply Voltage | 4 V |
Motor Type | Brushed DC |
Mounting Type | Surface Mount |
Output Configuration | Dual Full Bridge |
Package Type | HTSSOP |
Pin Count | 16 |
Width | 4.5mm |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 360 |
Features: | Current Regulation, Multi H-bridge |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 2 Output |
Operating Supply Current: | 1 mA |
Operating Supply Voltage: | 4 V to 18 V |
Output Current: | 2 A |
Package / Case: | HTSSOP-16 |
Packaging: | Tube |
Product Category: | Motor/Motion/Ignition Controllers & Drivers |
Product Type: | Motor/Motion/Ignition Controllers & Drivers |
Product: | Stepper Motor Controllers/Drivers |
Rds On - Drain-Source Resistance: | 900 mOhms |
Series: | DRV8848 |
Subcategory: | PMIC-Power Management ICs |
Type: | Half Bridge |
Вес, г | 0.06 |
Техническая документация
Datasheet
pdf, 1680 КБ
Документация
pdf, 1166 КБ
Дополнительная информация
Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем