OPA177GS

Фото 1/2 OPA177GS
Изображения служат только для ознакомления,
см. техническую документацию
800 руб.
от 2 шт.690 руб.
от 5 шт.614 руб.
от 10 шт.576.25 руб.
Добавить в корзину 1 шт. на сумму 800 руб.
Номенклатурный номер: 8002947967
Бренд: Texas Instruments

Описание

Электроэлемент
Описание Микросхема: операционный усилитель, 600кГц, Ch: 1, SO8, ±3-18ВDC,6-36ВDC Характеристики
Категория Микросхема
Тип операционный усилитель

Технические параметры

Amplifier Type Precision Amplifier
Brand Texas Instruments
CMRR - Common Mode Rejection Ratio 115 dB
Dual Supply Voltage +/-5 V, +/-9 V, +/-12 V, +/-15 V
Factory Pack Quantity 2500
GBP - Gain Bandwidth Product 600 kHz
Height 1.58 mm
Ib - Input Bias Current 2.8 nA
Ios - Input Offset Current 2.8 nA
Length 4.9 mm
Manufacturer Texas Instruments
Maximum Dual Supply Voltage +/-22 V
Maximum Operating Temperature +85 C
Minimum Dual Supply Voltage +/-3 V
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Operating Supply Current 1.5 mA
Operating Supply Voltage 6 V to 36 V, +/-3 V to+/-18 V
Package / Case SOIC-8
Packaging Reel
Product Precision Amplifiers
Product Category Precision Amplifiers
PSRR - Power Supply Rejection Ratio 120 dB
RoHS Details
Series OPA177
Shutdown No Shutdown
SR - Slew Rate 0.3 V/us
Supply Type Single, Dual
Supply Voltage - Max 36 V
Supply Voltage - Min 6 V
Technology Bipolar
Unit Weight 0.002677 oz
Vcm - Common Mode Voltage Negative Rail+2 V to Positive Rail-2 V
Vos - Input Offset Voltage 60 uV
Width 3.91 mm
Mounting Type Surface Mount
Number of Channels per Chip 1
Package Type SOIC
Pin Count 8
Power Supply Type Dual
Rail to Rail No
Typical Dual Supply Voltage ±3 →±18V
Typical Gain Bandwidth Product 600kHz
Typical Slew Rate 0.3V/µs
Typical Voltage Gain 135.6 dB
Amplifier Type: Low Offset Amplifier
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 140 dB
Dual Supply Voltage: +/-5 V, +/-9 V, +/-12 V, +/-15 V
en - Input Voltage Noise Density: 85 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 75
GBP - Gain Bandwidth Product: 600 kHz
Ib - Input Bias Current: 500 pA
Manufacturer: Texas Instruments
Maximum Dual Supply Voltage: +/-22 V
Maximum Operating Temperature: +85 C
Minimum Dual Supply Voltage: +/-3 V
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 1.3 mA
Operating Supply Voltage: 6 V to 36 V, +/-3 V to+/-18 V
Output Current per Channel: 21 mA
Output Type: Rail-to-Rail
Package/Case: SOIC-8
Packaging: Tube
Product Category: Precision Amplifiers
Product Type: Precision Amplifiers
Product: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 110 dB
Series: OPA177
Shutdown: No Shutdown
SR - Slew Rate: 300 mV/us
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Supply Voltage - Max: 36 V
Supply Voltage - Min: 6 V
Technology: Bipolar
Voltage Gain dB: 135.56 dB
Vos - Input Offset Voltage: 10 uV
Вес, г 0.2

Техническая документация

Документация
pdf, 732 КБ
Datasheet OPA177
pdf, 733 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем