OPA2336UA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
950 руб.
от 2 шт. —
840 руб.
от 5 шт. —
753 руб.
от 10 шт. —
715 руб.
Добавить в корзину 1 шт.
на сумму 950 руб.
Описание
Электроэлемент
OP AMP, DUAL CMOS, SMD, 2336, SOIC8; No. of Amplifiers:2 Amplifier; Bandwidth:100kHz; Slew Rate:0.03V/Вµs; Supply Voltage Range:2.3V to 5.5V; Amplifier Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-55В°C;
Технические параметры
RoHS Compliant | Yes |
Amplifier Type | CMOS |
Base Product Number | OPA2336 -> |
Current - Input Bias | 1pA |
Current - Output / Channel | 5mA |
Current - Supply | 20ВµA (x2 Channels) |
ECCN | EAR99 |
Gain Bandwidth Product | 100kHz |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
Mounting Type | Surface Mount |
Number of Circuits | 2 |
Operating Temperature | -40В°C ~ 85В°C |
Output Type | Rail-to-Rail |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | MicroAmplifierв„ў -> |
Slew Rate | 0.03V/Вµs |
Supplier Device Package | 8-SOIC |
Voltage - Input Offset | 60ВµV |
Voltage - Supply, Single/Dual (В±) | 2.3V ~ 5.5V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Number of Channels per Chip | 2 |
Package Type | SOIC |
Pin Count | 8 |
Power Supply Type | Single |
Rail to Rail | No |
Typical Gain Bandwidth Product | 100kHz |
Typical Single Supply Voltage | 3 V, 5 V |
Typical Slew Rate | 0.03V/µs |
Typical Voltage Gain | 115 dB |
Width | 3.91mm |
Amplifier Type: | Micropower Amplifier |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 90 dB |
en - Input Voltage Noise Density: | 40 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 75 |
GBP - Gain Bandwidth Product: | 100 kHz |
Ib - Input Bias Current: | 10 pA |
In - Input Noise Current Density: | 0.03 pA/sqrt Hz |
Input Type: | Rail-to-Rail |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 20 uA |
Operating Supply Voltage: | 2.3 V to 5.5 V |
Output Current per Channel: | 5 mA |
Output Type: | Rail-to-Rail |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 92.04 dB |
Series: | OPA2336 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 30 mV/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.3 V |
Technology: | CMOS |
Vcm - Common Mode Voltage: | Negative Rail-0.2 V to Positive Rail-1 V |
Voltage Gain dB: | 115 dB |
Vos - Input Offset Voltage: | 500 uV |
Вес, г | 0.2 |
Техническая документация
Datasheet
pdf, 1998 КБ
Документация
pdf, 1780 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем