OPA2353UA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 210 руб.
от 2 шт. —
1 080 руб.
от 5 шт. —
983 руб.
от 10 шт. —
937.50 руб.
Добавить в корзину 1 шт.
на сумму 1 210 руб.
Описание
Электроэлемент
Описание Операционный усилитель, двойной, 2 усилителя, 44 МГц, 22 В/мкс, от 2,7 до 5,5 В, SOIC, 8 Характеристики Категория | Микросхема |
Технические параметры
Brand | Texas Instruments |
CMRR - Common Mode Rejection Ratio | 76 dB to 86 dB |
en - Input Voltage Noise Density | 7 nV/sqrt Hz |
Factory Pack Quantity | 2500 |
GBP - Gain Bandwidth Product | 44 MHz |
Height | 1.58 mm |
Ib - Input Bias Current | 10 pA |
Input Type | Rail-to-Rail |
Length | 4.9 mm |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Number of Channels | 2 Channel |
Operating Supply Current | 5.2 mA |
Operating Supply Voltage | 5.5 V |
Output Type | Rail-to-Rail |
Package / Case | SOIC-8 |
Packaging | Cut Tape |
Product | Operational Amplifiers |
Product Category | High Speed Operational Amplifiers |
PSRR - Power Supply Rejection Ratio | 87.96 dB |
RoHS | Details |
Series | OPA2353 |
SR - Slew Rate | 22 V/us |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.7 V |
Unit Weight | 0.002677 oz |
Voltage Gain dB | 122 dB |
Vos - Input Offset Voltage | 8 mV |
Width | 3.91 mm |
Amplifier Type | CMOS |
Base Product Number | OPA2353 -> |
Current - Input Bias | 0.5pA |
Current - Output / Channel | 40mA |
Current - Supply | 5.2mA (x2 Channels) |
ECCN | EAR99 |
Gain Bandwidth Product | 44MHz |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
Mounting Type | Surface Mount |
Number of Circuits | 2 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Slew Rate | 22V/Вµs |
Supplier Device Package | 8-SOIC |
Voltage - Input Offset | 3mV |
Voltage - Supply, Single/Dual (В±) | 2.5V ~ 5.5V, В±1.25V ~ 2.75V |
Number of Channels per Chip | 2 |
Package Type | SOIC |
Pin Count | 8 |
Power Supply Type | Single |
Rail to Rail | Rail to Rail Input/Output |
Typical Gain Bandwidth Product | 44MHz |
Typical Input Voltage Noise Density | 7nV/√Hz |
Typical Single Supply Voltage | 3 V, 5 V |
Typical Slew Rate | 22V/µs |
Typical Voltage Gain | 122 dB |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | General Purpose Amplifier |
Maximum Input Bias Current (uA) | 0.00001@5.5V |
Maximum Input Offset Current (uA) | 0.00001@5.5V |
Maximum Input Offset Voltage (mV) | 8@5V |
Maximum Operating Temperature (°C) | 85 |
Maximum Quiescent Current (mA) | 16@5.5V |
Maximum Single Supply Voltage (V) | 5.5 |
Minimum CMRR (dB) | 60 |
Minimum CMRR Range (dB) | 60 to 65 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 87.96(Typ) |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
Part Status | Active |
PCB changed | 8 |
PPAP | No |
Process Technology | CMOS |
Shut Down Support | No |
Standard Package Name | SO |
Supplier Package | SOIC |
Type | General Purpose Amplifier |
Typical Gain Bandwidth Product (MHz) | 44 |
Typical Input Bias Current (uA) | 0.0000005@5.5V |
Typical Input Noise Voltage Density (nV/rtHz) | 7@5.5V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.004@5.5V |
Typical Output Current (mA) | 40@5.5V |
Typical Settling Time (ns) | 500 |
Typical Slew Rate (V/us) | 22@5.5V |
Typical Voltage Gain (dB) | 122 |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 86 dB |
en - Input Voltage Noise Density: | 7 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 75 |
Features: | High Cload Drive |
GBP - Gain Bandwidth Product: | 44 MHz |
Ib - Input Bias Current: | 10 pA |
Input Type: | Rail-to-Rail |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 5.2 mA |
Operating Supply Voltage: | 5.5 V |
Output Current per Channel: | 40 mA |
Output Type: | Rail-to-Rail |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | High Speed Operational Amplifiers |
Product Type: | Op Amps-High Speed Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 87.96 dB |
Series: | OPA2353 |
SR - Slew Rate: | 22 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Voltage Gain dB: | 122 dB |
Vos - Input Offset Voltage: | 3 mV |
Вес, г | 0.2 |
Техническая документация
Datasheet
pdf, 1680 КБ
Документация
pdf, 1786 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем
Похожие товары