OPA340UA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
590 руб.
от 2 шт. —
480 руб.
от 5 шт. —
404 руб.
от 10 шт. —
374.22 руб.
Добавить в корзину 1 шт.
на сумму 590 руб.
Описание
Электроэлемент
Описание Микросхема: операционный усилитель, 5,5МГц, 2,5-5,5В, Ch: 1, SO8 Характеристики Категория | Микросхема |
Тип | операционный усилитель |
Технические параметры
Amplifier Type | Low Offset Voltage Amplifier |
Brand | Texas Instruments |
CMRR - Common Mode Rejection Ratio | 70 dB |
en - Input Voltage Noise Density | 25 nV/sqrt Hz |
Factory Pack Quantity | 2500 |
GBP - Gain Bandwidth Product | 5.5 MHz |
Ib - Input Bias Current | 10 pA |
In - Input Noise Current Density | 0.003 pA/sqrt Hz |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Operating Supply Current | 950 uA |
Package / Case | SOIC-8 |
Packaging | Reel |
Product | Operational Amplifiers |
Product Category | Operational Amplifiers-Op Amps |
PSRR - Power Supply Rejection Ratio | 90.46 dB |
RoHS | Details |
Series | OPA340 |
Shutdown | No Shutdown |
SR - Slew Rate | 6 V/us |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.5 V |
Technology | CMOS |
Unit Weight | 0.002677 oz |
Vcm - Common Mode Voltage | Negative Rail-0.3 V to Positive Rail+0.3 V |
Vos - Input Offset Voltage | 500 uV |
Base Product Number | OPA340 -> |
Current - Input Bias | 0.2pA |
Current - Output / Channel | 50mA |
Current - Supply | 750ВµA |
ECCN | EAR99 |
Gain Bandwidth Product | 5.5MHz |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Operating Temperature | -40В°C ~ 85В°C |
Output Type | Rail-to-Rail |
Package | Tube |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Slew Rate | 6V/Вµs |
Supplier Device Package | 8-SOIC |
Voltage - Input Offset | 150ВµV |
Voltage - Supply, Single/Dual (В±) | 2.5V ~ 5.5V |
Number of Channels per Chip | 1 |
Package Type | SOIC |
Pin Count | 8 |
Power Supply Type | Single |
Rail to Rail | Rail to Rail Input/Output |
Typical Gain Bandwidth Product | 5.5MHz |
Typical Input Voltage Noise Density | 25nV/√Hz |
Typical Single Supply Voltage | 3 V, 5 V |
Typical Slew Rate | 6V/µs |
Typical Voltage Gain | 124 dB |
Width | 3.91mm |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | Precision Amplifier |
Maximum Input Bias Current (uA) | 0.00001@5V |
Maximum Input Offset Current (uA) | 0.00001@5V |
Maximum Input Offset Voltage (mV) | 0.5@5V |
Maximum Operating Temperature (°C) | 85 |
Maximum Single Supply Voltage (V) | 5.5 |
Minimum CMRR (dB) | 70 |
Minimum CMRR Range (dB) | 70 to 71 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 90.46(Typ) |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
Part Status | Active |
PCB changed | 8 |
PPAP | No |
Process Technology | CMOS |
Shut Down Support | No |
Standard Package Name | SO |
Supplier Package | SOIC |
Type | Precision Amplifier |
Typical Gain Bandwidth Product (MHz) | 5.5 |
Typical Input Bias Current (uA) | 0.0000002@5V |
Typical Input Noise Voltage Density (nV/rtHz) | 25@5V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.003@5V |
Typical Settling Time (ns) | 1600 |
Typical Slew Rate (V/us) | 6@5V |
Typical Voltage Gain (dB) | 124 |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем