OPA37GU

Фото 1/6 OPA37GU
Изображения служат только для ознакомления,
см. техническую документацию
1 190 руб.
от 2 шт.1 060 руб.
Добавить в корзину 1 шт. на сумму 1 190 руб.
Номенклатурный номер: 8002948030
Бренд: Texas Instruments

Описание

Электроэлемент
Описание Микросхема операционный усилитель, 63МГц, 4-22В, SO8 Характеристики
Категория Микросхема
Тип операционный усилитель

Технические параметры

Amplifier Type Low Offset Voltage Amplifier
Brand Texas Instruments
CMRR - Common Mode Rejection Ratio 100 dB to 122 dB
Dual Supply Voltage +/-15 V
en - Input Voltage Noise Density 3.8 nV/sqrt Hz
Factory Pack Quantity 75
GBP - Gain Bandwidth Product 63 MHz
Height 1.58 mm
Ib - Input Bias Current 80 nA
In - Input Noise Current Density 1.7 pA/sqrt Hz
Length 4.9 mm
Manufacturer Texas Instruments
Maximum Dual Supply Voltage +/-22 V
Maximum Operating Temperature +85 C
Minimum Dual Supply Voltage +/-4 V
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Operating Supply Current 3.3 mA
Operating Supply Voltage +/-4 V to+/-22 V
Package / Case SOIC-8
Packaging Tube
Pd - Power Dissipation 500 mW(1/2 W)
Product Operational Amplifiers
Product Category Precision Amplifiers
RoHS Details
Series OPA37
Shutdown No Shutdown
SR - Slew Rate 11.9 V/us
Supply Type Dual
Technology CMOS
Unit Weight 0.002677 oz
Vcm - Common Mode Voltage Negative Rail+4 V to Positive Rail-4 V
Voltage Gain dB 124 dB
Vos - Input Offset Voltage 0.1 mV
Width 3.91 mm
Mounting Type Surface Mount
Number of Channels per Chip 1
Package Type SOIC
Pin Count 8
Power Supply Type Dual
Rail to Rail No
Typical Dual Supply Voltage ±15V
Typical Gain Bandwidth Product 63MHz
Typical Input Voltage Noise Density 3.8nV/√Hz
Typical Slew Rate 11.9V/µs
Typical Voltage Gain 124 dB
Amplifier Type: Low Offset Voltage Amplifier
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 122 dB
Dual Supply Voltage: +/-15 V
en - Input Voltage Noise Density: 4.5 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 75
Features: Decompensated
GBP - Gain Bandwidth Product: 63 MHz
Ib - Input Bias Current: 15 nA
In - Input Noise Current Density: 1.7 pA/sqrt Hz
Manufacturer: Texas Instruments
Maximum Dual Supply Voltage: +/-22 V
Maximum Operating Temperature: +85 C
Minimum Dual Supply Voltage: +/-4 V
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 3.3 mA
Operating Supply Voltage: +/-4 V to+/-22 V
Output Current per Channel: 25 mA
Package / Case: SOIC-8
Packaging: Tube
Pd - Power Dissipation: 500 mW(1/2 W)
Product Category: Precision Amplifiers
Product Type: Precision Amplifiers
Product: Operational Amplifiers
Series: OPA37
Shutdown: No Shutdown
SR - Slew Rate: 11.9 V/us
Subcategory: Amplifier ICs
Supply Type: Dual
Supply Voltage - Max: 44 V
Supply Voltage - Min: 8 V
Technology: CMOS
Vcm - Common Mode Voltage: Negative Rail+4 V to Positive Rail-4 V
Voltage Gain dB: 124 dB
Vos - Input Offset Voltage: 25 uV

Техническая документация

Datasheet
pdf, 1680 КБ
Документация
pdf, 1105 КБ
Datasheet OPA27, OPA37
pdf, 1071 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем