OPA4277UA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 420 руб.
от 2 шт. —
1 300 руб.
от 5 шт. —
1 200 руб.
от 10 шт. —
1 147.50 руб.
Добавить в корзину 1 шт.
на сумму 1 420 руб.
Описание
Электроэлемент
Описание Микросхема операционный усилитель, 1МГц, 2-18В, SO14 Характеристики Категория | Микросхема |
Тип | операционный усилитель |
Технические параметры
Amplifier Type | Low Offset Amplifier |
Brand | Texas Instruments |
CMRR - Common Mode Rejection Ratio | 130 dB to 140 dB |
Dual Supply Voltage | +/-3 V, +/-5 V, +/-9 V |
en - Input Voltage Noise Density | 12 nV/sqrt Hz |
Factory Pack Quantity | 2500 |
GBP - Gain Bandwidth Product | 1 MHz |
Height | 1.58 mm |
Ib - Input Bias Current | 1 nA |
In - Input Noise Current Density | 0.2 pA/sqrt Hz |
Input Type | Rail-to-Rail |
Length | 8.65 mm |
Manufacturer | Texas Instruments |
Maximum Dual Supply Voltage | +/-18 V |
Maximum Operating Temperature | +85 C |
Minimum Dual Supply Voltage | +/-2 V |
Minimum Operating Temperature | -40 C |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Number of Channels | 4 Channel |
Operating Supply Current | 790 uA |
Operating Supply Voltage | 4 V to 36 V, +/-2 V to+/-18 V |
Output Current per Channel | 35 mA |
Output Type | Rail-to-Rail |
Package / Case | SOIC-14 |
Packaging | Cut Tape |
Product | Precision Amplifiers |
Product Category | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio | 130.46 dB |
RoHS | Details |
Series | OPA4277 |
Shutdown | No Shutdown |
SR - Slew Rate | 0.8 V/us |
Supply Type | Single, Dual |
Supply Voltage - Max | 36 V |
Supply Voltage - Min | 4 V |
Technology | Bipolar |
Unit Weight | 0.004564 oz |
Voltage Gain dB | 140 dB |
Vos - Input Offset Voltage | 0.05 mV |
Width | 3.91 mm |
Mounting Type | Surface Mount |
Number of Channels per Chip | 4 |
Package Type | SOIC |
Pin Count | 14 |
Power Supply Type | Dual |
Rail to Rail | No |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V |
Typical Gain Bandwidth Product | 1MHz |
Typical Input Voltage Noise Density | 12nV/√Hz |
Typical Slew Rate | 0.8V/µs |
Typical Voltage Gain | 140 dB |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | Low Offset Voltage Amplifier |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Bias Current (uA) | 0.0028@30V |
Maximum Input Offset Current (uA) | 0.0028@30V |
Maximum Input Offset Voltage (mV) | 0.05@30V |
Maximum Operating Temperature (°C) | 85 |
Maximum Quiescent Current (mA) | 3.3@30V |
Maximum Single Supply Voltage (V) | 36 |
Minimum CMRR (dB) | 115 |
Minimum CMRR Range (dB) | >=115 |
Minimum Dual Supply Voltage (V) | ±2 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 130.46(Typ) |
Minimum Single Supply Voltage (V) | 4 |
Mounting | Surface Mount |
Part Status | Active |
PCB changed | 14 |
PPAP | No |
Shut Down Support | No |
Standard Package Name | SO |
Supplier Package | SOIC |
Type | Low Offset Voltage Amplifier |
Typical Dual Supply Voltage (V) | ±15 |
Typical Gain Bandwidth Product (MHz) | 1 |
Typical Input Noise Voltage Density (nV/rtHz) | 12@30V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.2@30V |
Typical Settling Time (ns) | 16000 |
Typical Slew Rate (V/us) | 0.8@30V |
Typical Voltage Gain (dB) | 140 |
Вес, г | 0.52 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet OPA277UA
pdf, 1725 КБ
Документация
pdf, 1725 КБ
Datasheet OPAx277
pdf, 1815 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем