OPA4340UA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 050 руб.
от 2 шт. —
1 900 руб.
от 5 шт. —
1 800 руб.
от 10 шт. —
1 725 руб.
Добавить в корзину 1 шт.
на сумму 2 050 руб.
Описание
Категория продукта
Описание IC: операционный усилитель; 5,5МГц; 2,5?5,5В; Ch: 4; SO14 Характеристики Категория | Микросхема |
Тип | операционный усилитель |
Технические параметры
Amplifier Type | Rail to Rail Operational Amplifiers |
Brand | Texas Instruments |
CMRR - Common Mode Rejection Ratio | 80 dB to 92 dB |
en - Input Voltage Noise Density | 25 nV/sqrt Hz |
Factory Pack Quantity | 50 |
GBP - Gain Bandwidth Product | 5.5 MHz |
Height | 1.58 mm |
Ib - Input Bias Current | 10 pA |
In - Input Noise Current Density | 0.003 pA/sqrt Hz |
Input Type | Rail-to-Rail |
Length | 8.65 mm |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 4 Channel |
Operating Supply Current | 750 uA |
Operating Supply Voltage | 2.7 V to 5.5 V |
Output Type | Rail-to-Rail |
Package / Case | SOIC-14 |
Packaging | Tube |
Product | Operational Amplifiers |
Product Category | Operational Amplifiers-Op Amps |
PSRR - Power Supply Rejection Ratio | 90.46 dB |
RoHS | Details |
Series | OPA4340 |
Shutdown | No Shutdown |
SR - Slew Rate | 6 V/us |
Supply Type | Single |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.5 V |
Technology | CMOS |
Unit Weight | 0.004564 oz |
Vcm - Common Mode Voltage | Negative Rail-0.3 V to Positive Rail+0.3 V |
Voltage Gain dB | 124 dB |
Vos - Input Offset Voltage | 0.5 mV |
Width | 3.91 mm |
Mounting Type | Surface Mount |
Number of Channels per Chip | 4 |
Package Type | SOIC |
Pin Count | 14 |
Power Supply Type | Single |
Rail to Rail | Rail to Rail Input/Output |
Typical Gain Bandwidth Product | 5.5MHz |
Typical Input Voltage Noise Density | 25nV/√Hz |
Typical Single Supply Voltage | 3 V, 5 V |
Typical Slew Rate | 6V/µs |
Typical Voltage Gain | 124 dB |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | Precision Amplifier |
Maximum Input Bias Current (uA) | 0.00001@5V |
Maximum Input Offset Current (uA) | 0.00001@5V |
Maximum Input Offset Voltage (mV) | 0.5@5V |
Maximum Operating Temperature (°C) | 85 |
Maximum Single Supply Voltage (V) | 5.5 |
Minimum CMRR (dB) | 70 |
Minimum CMRR Range (dB) | 70 to 71 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 90.46(Typ) |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
Part Status | Active |
PCB changed | 14 |
PPAP | No |
Process Technology | CMOS |
Shut Down Support | No |
Standard Package Name | SO |
Supplier Package | SOIC |
Type | Precision Amplifier |
Typical Gain Bandwidth Product (MHz) | 5.5 |
Typical Input Bias Current (uA) | 0.0000002@5V |
Typical Input Noise Voltage Density (nV/rtHz) | 25@5V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.003@5V |
Typical Settling Time (ns) | 1600 |
Typical Slew Rate (V/us) | 6@5V |
Typical Voltage Gain (dB) | 124 |
Amplifier Type: | Rail to Rail Operational Amplifiers |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 92 dB |
en - Input Voltage Noise Density: | 25 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
GBP - Gain Bandwidth Product: | 5.5 MHz |
Ib - Input Bias Current: | 10 pA |
In - Input Noise Current Density: | 0.003 pA/sqrt Hz |
Input Type: | Rail-to-Rail |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 750 uA |
Operating Supply Voltage: | 2.7 V to 5.5 V |
Output Current per Channel: | 50 mA |
Output Type: | Rail-to-Rail |
Package / Case: | SOIC-14 |
Packaging: | Tube |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 90.46 dB |
Series: | OPA4340 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 6 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Technology: | CMOS |
Vcm - Common Mode Voltage: | Negative Rail-0.3 V to Positive Rail+0.3 V |
Voltage Gain dB: | 124 dB |
Vos - Input Offset Voltage: | 500 uV |
Bandwidth | 5.5MHz |
Case | SO14 |
Input bias current | 60pA |
Input offset current | 10pA |
Input offset voltage | 0.5mV |
Operating temperature | -40…85°C |
Quiescent current | 950µA |
Slew rate | 6V/μs |
Type of integrated circuit | operational amplifier |
Voltage supply range | ±2.7…5.5V DC |
Вес, г | 0.21 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем