OPA637BP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 960 руб.
Добавить в корзину 1 шт.
на сумму 4 960 руб.
Описание
Электроэлемент
OP AMP, DIFET PRECISION, PDIP8, 637; No. of Amplifiers:1 Amplifier; Bandwidth:80MHz; Slew Rate:135V/µs; Supply Voltage Range:± 4.5V to ± 18V; Amplifier Case Style:DIP; No. of Pins:8Pins; Operating Temperature Min:-25°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Amplifer Supply Voltage:± 4.5V to ± 18V; Amplifier Type:DIFET Operational; Base Number:637; Gain Bandwidth:80MHz; Input Offset Voltage Max:250µV; No. of Amplifiers:1Amplifiers; Op Amp Type:High Speed; Operating Temperature Range:-25°C to +85°C; Supply Voltage + Nom:15V; Supply Voltage Max:18V; Supply Voltage Min:4.5V
Технические параметры
Amplifier Type | General Purpose |
Base Part Number | OPA637 |
Current - Input Bias | 1pA |
Current - Output / Channel | 45mA |
Current - Supply | 7mA |
Gain Bandwidth Product | 80MHz |
Manufacturer | Texas Instruments |
Mounting Type | Through Hole |
Number of Circuits | 1 |
Operating Temperature | -25В°C ~ 85В°C |
Package / Case | 8-DIP(0.300", 7.62mm) |
Packaging | Tube |
Part Status | Active |
Series | DifetВ® |
Slew Rate | 135V/Вµs |
Supplier Device Package | 8-PDIP |
Voltage - Input Offset | 40ВµV |
Voltage - Supply, Single/Dual (В±) | 9V ~ 36V, В±4.5V ~ 18V |
Amplifier Type: | Precision |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 116 dB |
en - Input Voltage Noise Density: | 15 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Features: | Decompensated |
GBP - Gain Bandwidth Product: | 80 MHz |
Ib - Input Bias Current: | 5 pA |
Input Type: | Rail-to-Rail |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | Through Hole |
Number of Channels: | 1 Channel |
Operating Supply Current: | 7 mA |
Operating Supply Voltage: | 36 V |
Output Current per Channel: | 45 mA |
Output Type: | Rail-to-Rail |
Package / Case: | PDIP-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 1000 mW |
Product Category: | High Speed Operational Amplifiers |
Product Type: | Op Amps-High Speed Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 106 dB |
Series: | OPA637 |
SR - Slew Rate: | 135 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 9 V |
Topology: | Voltage Feedback |
Voltage Gain dB: | 120 dB |
Vos - Input Offset Voltage: | 100 uV |
Техническая документация
opa627_opa637
pdf, 267 КБ
Datasheet OPA627 and OPA637
pdf, 1293 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем