TPS55340QRTERQ1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 440 руб.
от 2 шт. —
1 320 руб.
от 5 шт. —
1 220 руб.
от 10 шт. —
1 167.50 руб.
Добавить в корзину 1 шт.
на сумму 1 440 руб.
Описание
Электроэлемент
TPS55340-Q1 Automotive Integrated, 5-A 40-V Wide Input Range Boost/SEPIC/Flyback DC-DC Regulator
Технические параметры
Current - Output | 5.25A(Switch) |
Frequency - Switching | 94kHz ~ 2.55MHz |
Function | Step-Up |
Manufacturer | Texas Instruments |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Operating Temperature | -40В°C ~ 125В°C(TA) |
Output Configuration | Positive, Isolation Capable |
Output Type | Adjustable |
Package / Case | 16-WFQFN Exposed Pad |
Packaging | Digi-ReelВ® |
Part Status | Active |
Series | Automotive, AEC-Q100 |
Supplier Device Package | 16-WQFN(3x3) |
Synchronous Rectifier | No |
Topology | Boost |
Voltage - Input (Max) | 38V |
Voltage - Input (Min) | 2.9V |
Voltage - Output (Max) | 38V |
Voltage - Output (Min/Fixed) | 2.9V |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Input Voltage, Max: | 32 V |
Input Voltage, Min: | 2.9 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 500 uA |
Output Current: | 6.6 A |
Output Voltage: | 2.9 V to 38 V |
Package / Case: | WQFN-16 |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Qualification: | AEC-Q100 |
Quiescent Current: | 500 uA |
Series: | TPS55340-Q1 |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 1.14 MHz |
Topology: | Boost |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Isolation | Isolated |
Lead Shape | No Lead |
Maximum Input Voltage (V) | 38 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current (A) | 5 |
Minimum Input Voltage (V) | 2.9 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Operating Supply Voltage (V) | 2.9 to 38 |
Output Voltage (V) | 2.9 to 38 |
PCB changed | 16 |
Pin Count | 16 |
PPAP | Yes |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
Supplier Temperature Grade | Automotive |
Switching Frequency (kHz) | 100 to 2500 |
Switching Regulator | Yes |
Type | Step Up |
Typical Quiescent Current (uA) | 500 |
Typical Switch Current (A) | 6.6 |
Вес, г | 0.02 |
Техническая документация
Документация
pdf, 1410 КБ
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем