OPA1612AID
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 170 руб.
от 2 шт. —
1 040 руб.
от 5 шт. —
952 руб.
от 10 шт. —
908.75 руб.
Добавить в корзину 1 шт.
на сумму 1 170 руб.
Альтернативные предложения1
Описание
Электроэлемент
Описание IC: operational amplifier; 80MHz; Ch: 2; SO8 Характеристики Категория | Микросхема |
Тип | операционный усилитель |
Монтаж | SMD |
Технические параметры
Audio Amplifier Function | Speaker |
Audio Amplifier Output Configuration | 1-Channel Mono |
Common Mode Rejection Ratio | 110(dB) |
Dual Supply Voltage (Max) | '±18(V) |
Dual Supply Voltage (Min) | '±2.25(V) |
Input Bias Current | 250(nA) |
Input Offset Voltage | 0.5(mV) |
Input Signal Type | Differential |
Maximum Load Resistance | 2000 |
Mounting | Surface Mount |
Number of Elements | 2 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Operational Class | Class-AB |
Output Signal Type | SINGLE |
Package Type | SOIC |
Packaging | Tape and Reel |
Pin Count | 8 |
Power Supply Rejection Ratio | 140(dB) |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Rail/Rail I/O Type | Rail to Rail Output |
Shut Down Feature | No |
Single Supply Voltage (Max) | 36(V) |
Single Supply Voltage (Min) | 4.5(V) |
Single Supply Voltage (Typ) | 5/9/12/15/18/24/28(V) |
Slew Rate | 27(V/us) |
Technology | Bipolar |
Total Harmonic Distortion | 0.000015% |
Typical Voltage Gain | 130 |
Unity Gain Bandwidth Product | 80 |
Unity Gain Bandwidth Product (Typ) | 80(MHz) |
Voltage Gain in dB | 130(dB) |
Amplifier Type | Precision |
Maximum Operating Frequency | 100 Hz |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |
Mounting Type | Surface Mount |
Number of Channels per Chip | 2 |
Power Supply Type | Dual |
Rail to Rail | No |
Typical Dual Supply Voltage | ±2.25 →±18V |
Typical Gain Bandwidth Product | 80MHz |
Typical Input Voltage Noise Density | 1.5nV/√Hz |
Typical Slew Rate | 27V/µs |
Width | 4mm |
Audio - Load Impedance: | 2 kOhms |
Brand: | Texas Instruments |
Class: | Other |
CMRR - Common Mode Rejection Ratio: | 110 dB to 120 dB |
Description/Function: | Wideband Amplifier |
Dual Supply Voltage: | +/-3 V, +/-5 V, +/-9 V, +/-12 V, +/-15 V |
en - Input Voltage Noise Density: | 1.1 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 150 |
Features: | Burr-Brown Audio, Premium Sound, Small Size |
Gain: | 130 dB |
GBP - Gain Bandwidth Product: | 80 MHz |
Ib - Input Bias Current: | 250 nA |
Input Type: | Bipolar |
Manufacturer: | Texas Instruments |
Maximum Dual Supply Voltage: | +/-18 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-2.25 V |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 3.6 mA |
Operating Supply Voltage: | +/-2.25 V to+/-18 V |
Output Current: | 30 mA |
Output Type: | Rail-to-Rail |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Audio Amplifiers |
Product Type: | Audio Amplifiers |
Product: | Audio Amplifiers |
PSRR - Power Supply Rejection Ratio: | 140 dB |
Series: | OPA1612 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 27 V/us |
Subcategory: | Audio ICs |
Supply Type: | Dual |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 4.5 V |
THD plus Noise: | 0.000015% |
Type: | Rail-to-Rail |
Vos - Input Offset Voltage: | 0.5 mV |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Function | Speaker |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Bias Current (uA) | 0.25@±18V |
Maximum Input Offset Voltage (mV) | 0.5@±18V |
Maximum Operating Temperature (°C) | 85 |
Maximum Quiescent Current (mA) | 4.5@±18V |
Maximum Single Supply Voltage (V) | 36 |
Minimum Dual Supply Voltage (V) | ±2.25 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 4.5 |
Output Type | 1-Channel Mono |
Part Status | Active |
PCB changed | 8 |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC |
THDN | 0.000015% |
Typical Dual Supply Voltage (V) | ±9|±15|±12|±5|±3 |
Typical Gain Bandwidth Product (MHz) | 80 |
Typical Single Supply Voltage (V) | 18|28|24|15|12|9|5 |
Вес, г | 0.4258 |
Техническая документация
Datasheet
pdf, 1680 КБ
opa1612
pdf, 1513 КБ
Документация
pdf, 1513 КБ
Datasheet OPA161x
pdf, 1259 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем