DRV8833PW

DRV8833PW
Изображения служат только для ознакомления,
см. техническую документацию
680 руб.
от 2 шт.570 руб.
Добавить в корзину 1 шт. на сумму 680 руб.
Номенклатурный номер: 8002948143
Бренд: Texas Instruments

Описание

Электроэлемент
Motor / Motion / Ignition Controllers & Drivers 10.8-V, 2-A dual H-bridge motor driver with current regulation 16-TSSOP -40 to 85

Технические параметры

Brand Texas Instruments
Development Kit DRV8833EVM
Factory Pack Quantity 90
Features Outputs can be paralleled, Current Regulation
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Number of Outputs 2 Output
Operating Supply Voltage 2.7 V to 10.8 V
Operating Temperature Range -40 C to+85 C
Output Current 1.5 A
Package / Case TSSOP-16
Packaging Bulk
Product Category Motor/Motion/Ignition Controllers Drivers
Rds On - Drain-Source Resistance 360 mOhms
RoHS Details
Series DRV8833
Unit Weight 0.002183 oz
Brand: Texas Instruments
Development Kit: DRV8833EVM
Factory Pack Quantity: Factory Pack Quantity: 270
Features: Current Regulation
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Operating Supply Current: 1.7 mA
Operating Supply Voltage: 2.7 V to 10.8 V
Output Current: 1.5 A
Package / Case: TSSOP-16
Packaging: Tube
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Stepper Motor Controllers/Drivers
Rds On - Drain-Source Resistance: 360 mOhms
Series: DRV8833
Subcategory: PMIC-Power Management ICs
Type: Half Bridge

Техническая документация

Документация
pdf, 1548 КБ
Чертеж
pdf, 142 КБ

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем