LMR14050SDDA

Фото 1/5 LMR14050SDDA
Изображения служат только для ознакомления,
см. техническую документацию
380 руб.
от 2 шт.290 руб.
от 10 шт.242 руб.
от 100 шт.226.25 руб.
Добавить в корзину 1 шт. на сумму 380 руб.
Номенклатурный номер: 8002948196
Бренд: Texas Instruments

Описание

Электроэлемент
Описание IC: PMIC; DC/DC converter,synchronous; Uin: 4?40VDC; Uout: 1?36VDC Характеристики
Категория Микросхема
Тип источника питания

Технические параметры

Brand Texas Instruments
Factory Pack Quantity 75
Input Voltage 4 V to 40 V
Input Voltage MAX 40 V
Input Voltage MIN 4 V
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 1 Output
Operating Supply Current 40 uA
Operating Temperature Range -40 C to+125 C
Output Current 5 A
Output Voltage 36 V
Package / Case SOIC-8
Packaging Tube
Product Category Switching Voltage Regulators
RoHS Details
Series LMR14050
Shutdown Shutdown
Supply Voltage - Min 4 V
Switching Frequency 2.2 MHz
Topology Buck, Boost, Inverting
Type Step-Down Converter
Unit Weight 0.002677 oz
Maximum Input Voltage 40 V
Maximum Output Current 5A
Maximum Output Voltage 28 V
Maximum Switching Frequency 2.5 MHz
Minimum Input Voltage 4 V
Minimum Output Voltage 0.8 V
Mounting Type Surface Mount
Output Type Adjustable
Package Type SOIC
Pin Count 8
Regulator Function Step Down
Switching Regulator Yes
Width 4mm
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 225
Input Voltage, Max: 40 V
Input Voltage, Min: 4 V
Input Voltage: 4 V to 40 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 40 uA
Output Current: 5 A
Output Voltage: 800 mV to 28 V
Package / Case: SO-PowerPad-8
Packaging: Tube
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 40 uA
Series: LMR14050
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 4 V
Switching Frequency: 2.2 MHz
Topology: Buck
Tradename: SIMPLE SWITCHER
Type: Step-Down Converter
Вес, г 0.685

Техническая документация

Datasheet LMR14050SDDA
pdf, 1490 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем