ISO7341CDW
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 420 руб.
от 2 шт. —
1 290 руб.
Добавить в корзину 1 шт.
на сумму 1 420 руб.
Описание
Электроэлемент
Low-power, quad-channel, 3/1, 25-Mbps digital isolator 16-SOIC -40 to 125
Технические параметры
Brand | Texas Instruments |
Data Rate | 25 Mb/s |
Factory Pack Quantity | 2000 |
Forward Channels | 3 Channel |
Isolation Type | Capacitive Coupling |
Isolation Voltage | 3 kVrms |
Manufacturer | Texas Instruments |
Maximum Fall Time | 1.7 ns |
Maximum Operating Temperature | +125 C |
Maximum Rise Time | 2.1 ns |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 4 Channel |
Operating Supply Current | 5 mA, 7.8 mA |
Package / Case | SOIC-16 |
Packaging | Reel |
Pd - Power Dissipation | 102 mW |
Polarity | Unidirectional |
Product | Digital Isolators |
Product Category | Digital Isolators |
Propagation Delay Time | 31 ns |
Pulse Width Distortion | 4 ns |
Reverse Channels | 1 Channel |
RoHS | Details |
Series | ISO7341C |
Shutdown | No Shutdown |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 3 V |
Type | Quad Channel Digital Isolators |
Unit Weight | 0.023492 oz |
Brand: | Texas Instruments |
Data Rate: | 25 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 120 |
Forward Channels: | 3 Channel |
Isolation Type: | Galvanic Isolation |
Isolation Voltage: | 3000 Vrms |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 5 mA, 7.8 mA |
Package / Case: | SOIC-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 102 mW |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 31 ns |
Reverse Channels: | 1 Channel |
Series: | ISO7341C |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Вес, г | 0.88 |
Техническая документация
Datasheet
pdf, 1312 КБ