ISO7340CDW

ISO7340CDW
Изображения служат только для ознакомления,
см. техническую документацию
1 680 руб.
от 2 шт.1 550 руб.
Добавить в корзину 1 шт. на сумму 1 680 руб.
Номенклатурный номер: 8002948228
Бренд: Texas Instruments

Описание

Электроэлемент
Low-power, quad-channel, 4/0, 25-Mbps digital isolator 16-SOIC -40 to 125

Технические параметры

Brand Texas Instruments
Data Rate 25 Mb/s
Factory Pack Quantity 2000
Forward Channels 4 Channel
Isolation Type Capacitive Coupling
Isolation Voltage 3 kV
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number of Channels 4 Channel
Operating Supply Current 12 mA
Package / Case SOIC-16
Packaging Cut Tape
Pd - Power Dissipation 92 mW
Polarity Unidirectional
Product Category Digital Isolators
Propagation Delay Time 31 ns
Reverse Channels 0 Channel
RoHS Details
Series ISO7340C
Supply Voltage - Max 5.5 V
Supply Voltage - Min 3 V
Type Quad Channel Digital Isolators
Unit Weight 0.023492 oz
Brand: Texas Instruments
Data Rate: 25 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 40
Forward Channels: 4 Channel
Isolation Type: Capacitive Coupling
Isolation Voltage: 3000 Vrms
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 9.3 mA
Operating Supply Voltage: 3 V to 5.5 V
Output Current: 15 mA
Package / Case: SOIC-16
Packaging: Tube
Pd - Power Dissipation: 92 mW
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 31 ns
Series: ISO7340C
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Type: Low Power
Вес, г 0.666

Техническая документация

Datasheet
pdf, 1312 КБ

Дополнительная информация

Калькуляторы группы «Драйверы изоляторов шин данных»