MSP430I2020TPW

MSP430I2020TPW
Изображения служат только для ознакомления,
см. техническую документацию
1 390 руб.
от 2 шт.1 270 руб.
Добавить в корзину 1 шт. на сумму 1 390 руб.
Номенклатурный номер: 8002948236
Бренд: Texas Instruments

Описание

Электроэлемент
16 MHz metering AFE with 2 24-bit sigma-delta ADCs, 2 16-bit timers, 16KB Flash, 1KB RAM

Технические параметры

ADC Resolution 24 bit
Brand Texas Instruments
Core MSP430
Data Bus Width 16 bit
Data RAM Size 1 kB
Data RAM Type SRAM
Factory Pack Quantity 50
Interface Type I2C, SPI, UART
Manufacturer Texas Instruments
Maximum Clock Frequency 16 MHz
Maximum Operating Temperature +105 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of ADC Channels 2 Channel
Number of I/Os 12 I/O
Number of Timers/Counters 2x16 bit
Operating Supply Voltage 2.2 V to 3.6 V
Package / Case TSSOP-28
Packaging Tube
Product MCU
Product Category 16-bit Microcontrollers-MCU
Program Memory Size 16 KB
Program Memory Type Flash
RoHS Details
Series MSP430I2020
Supply Voltage - Max 3.6 V
Supply Voltage - Min 2.2 V
Unit Weight 0.014215 oz
Watchdog Timers No Watchdog
ADC Resolution: 24 bit
Brand: Texas Instruments
Core: MSP430
Data Bus Width: 16 bit
Data RAM Size: 1 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 50
Interface Type: I2C, SPI, UART
Manufacturer: Texas Instruments
Maximum Clock Frequency: 16 MHz
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 2 Channel
Number of I/Os: 12 I/O
Package / Case: TSSOP-28
Packaging: Tube
Product Category: 16-bit Microcontrollers-MCU
Product Type: 16-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 16 kB
Program Memory Type: Flash
Series: MSP430I2020
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.2 V
Tradename: MSP430
Watchdog Timers: No Watchdog Timer

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем