OPT9221ZVM

OPT9221ZVM
Изображения служат только для ознакомления,
см. техническую документацию
9 550 руб.
Добавить в корзину 1 шт. на сумму 9 550 руб.
Номенклатурный номер: 8002948259
Бренд: Texas Instruments

Описание

Электроэлемент
Сенсорный интерфейс Time-of-Flight (ToF) Controller for OPT8241 256-NFBGA 0 to 70

Технические параметры

Brand Texas Instruments
Factory Pack Quantity 250
Features Timing Coordinator, Sensor Control, Master and Slave Sync Operation
Input Type CMOS
Input Voltage 1.2 V, 1.8 V, 2.5 V, 3.3 V
Interface Type I2C
Length 9 mm
Manufacturer Texas Instruments
Maximum Operating Temperature +70 C
Minimum Operating Temperature 0 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number of Channels 1 Channel
Operating Supply Voltage 1.2 V, 1.8 V, 2.5 V, 3.3 V
Output Current 40 mA
Output Type CMOS
Output Voltage 1.8 V, 2.5 V, 3.3 V
Package / Case NFBGA-256
Packaging Tray
Product Sensor Interface
Product Category Sensor Interface
RoHS N
Series OPT9221
Supply Voltage - Max 3.465 V
Supply Voltage - Min 1.15 V
Type Time-of-Flight Controller
Width 9 mm
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 250
Input Type: CMOS
Input Voltage: 1.2 V, 1.8 V, 2.5 V, 3.3 V
Interface Type: I2C
Manufacturer: Texas Instruments
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Voltage: 1.2 V, 1.8 V, 2.5 V, 3.3 V
Output Current: 40 mA
Output Type: CMOS
Output Voltage: 1.8 V, 2.5 V, 3.3 V
Package / Case: NFBGA-256
Packaging: Reel, Cut Tape
Product Category: Sensor Interface
Product Type: Sensor Interface
Series: OPT9221
Subcategory: Interface ICs
Supply Voltage - Max: 3.465 V
Supply Voltage - Min: 1.15 V
Type: Time-of-Flight Controller
Вес, г 63.17

Дополнительная информация

Типы корпусов импортных микросхем