ADS8688AIDBT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 790 руб.
от 2 шт. —
5 550 руб.
Добавить в корзину 1 шт.
на сумму 5 790 руб.
Описание
Электроэлемент
Analog to Digital Converters - ADC 16-bit, 500-kSPS, 8-channel SAR ADC with bipolar inputs using 5-V supply and low-drift VREF 38-TSSOP -40 to 125
Технические параметры
Analog Supply Voltage | 4.75 V to 5.25 V |
Architecture | SAR |
Brand | Texas Instruments |
Digital Supply Voltage | 2.7 V to 5.25 V |
DNL - Differential Nonlinearity | 1.5 LSB |
Factory Pack Quantity | 50 |
Features | AUX input-direct connection to ADC inputs |
INL - Integral Nonlinearity | 2 LSB |
Input Type | Single-Ended |
Interface Type | Serial, SPI |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Number of Channels | 8 Channel |
Number of Converters | 8 Converter |
Output Type | CMOS |
Package / Case | TSSOP-38 |
Packaging | Tube |
Power Consumption | 65 mW |
Product | Analog to Digital Converters |
Product Category | Analog to Digital Converters-ADC |
Reference Type | External, Internal |
Reference Voltage | 4.096 V |
Resolution | 16 bit |
RoHS | Details |
Sampling Rate | 500 kS/s |
Series | ADS8688A |
SFDR - Spurious Free Dynamic Range | 103 dB |
Shutdown | Shutdown |
SINAD - Signal to Noise and Distortion Ratio | 91.5 dB |
SNR - Signal to Noise Ratio | 92 dB |
THD - Total Harmonic Distortion | -102 dB |
Type | Precision ADC |
Unit Weight | 0.007189 oz |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Serial(SPI) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±0.05%FSR |
Input Signal Type | Single-Ended |
Integral Nonlinearity Error | ±2LSB |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No Missing Codes (bit) | 16 |
Number of ADCs | 1 |
Number of Input Channels | 8 |
Part Status | Active |
PCB changed | 38 |
Pin Count | 38 |
Polarity of Input Voltage | Unipolar|Bipolar |
PPAP | No |
Sample and Hold | Yes |
Signal to Noise Ratio | 92dB(Typ) |
Single-Ended Input | Yes |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Industrial |
Voltage Reference | Internal|External |
Voltage Supply Source | Analog and Digital |
Вес, г | 0.2038 |
Техническая документация
Документация
pdf, 3624 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем