SN7406D

SN7406D
Изображения служат только для ознакомления,
см. техническую документацию
190 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.130 руб.
от 10 шт.105 руб.
от 100 шт.85.25 руб.
Добавить в корзину 2 шт. на сумму 380 руб.
Номенклатурный номер: 8002948371
Бренд: Texas Instruments

Описание

Электроэлемент
HEX INVERTER BUFFER/DRIVER, 7406; Logic Device Type:Buffer, Inverting; Logic Family / Base Number:TTL06; Logic Case Style:SOIC; No. of Pins:14Pins; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Logic IC Family:TTL;

Технические параметры

Brand Texas Instruments
Factory Pack Quantity 50
Function Buffer/Driver
Height 1.5 mm(Max)
High Level Output Current -0.25 mA
Input Signal Type Single-Ended
Length 8.75 mm(Max)
Logic Family TTL
Logic Type Bipolar
Low Level Output Current 40 mA
Manufacturer Texas Instruments
Maximum Operating Temperature +70 C
Minimum Operating Temperature 0 C
Mounting Style SMD/SMT
Number of Channels 5
Number of Input Lines 6 Input
Number of Output Lines 6 Output
Operating Supply Current 51 uA
Operating Supply Voltage 5 V
Operating Temperature Range 0 C to+70 C
Output Type Open Collector
Package / Case SOIC-14
Packaging Tube
Polarity Inverting
Product Category Buffers Line Drivers
Propagation Delay Time 23 ns at 5 V
RoHS Details
Series SN7406
Supply Voltage - Max 5.25 V
Supply Voltage - Min 4.75 V
Technology Bipolar
Unit Weight 0.004564 oz
Width 4 mm(Max)
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 50
Function: Buffer/Driver
High Level Output Current: -250 uA
Input Signal Type: Single-Ended
Logic Family: TTL
Logic Type: Bipolar
Low Level Output Current: 40 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Channels: 5
Number of Input Lines: 6 Input
Number of Output Lines: 3 Output
Operating Supply Current: 51 uA
Operating Supply Voltage: 4.75 V to 5.25 V
Output Type: Open Collector
Package / Case: SOIC-14
Packaging: Tube
Polarity: Inverting
Product Category: Buffers & Line Drivers
Product Type: Buffers & Line Drivers
Propagation Delay Time: 23 ns at 5 V
Series: SN7406
Subcategory: Logic ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Technology: Bipolar
IC Type Buffer & Line Driver IC
Input Type Single Ended
Logic Function Buffer, Driver
Maximum High Level Output Current -0.25mA
Maximum Low Level Output Current 40mA
Maximum Operating Supply Voltage 5.25 V
Maximum Propagation Delay Time @ Maximum CL 23 ns @ 5 V
Minimum Operating Supply Voltage 4.75 V
Mounting Type Surface Mount
Number of Channels per Chip 6
Package Type SOIC
Pin Count 14
Propagation Delay Test Condition 15pF
Вес, г 0.272

Техническая документация

Datasheet
pdf, 1680 КБ
Документация
pdf, 1150 КБ
SN7406N datasheet
pdf, 98 КБ

Дополнительная информация

Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем