SN74AC08D

Фото 1/2 SN74AC08D
Изображения служат только для ознакомления,
см. техническую документацию
160 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.110 руб.
от 10 шт.85 руб.
от 100 шт.65.75 руб.
Добавить в корзину 2 шт. на сумму 320 руб.
Номенклатурный номер: 8002948400
Бренд: Texas Instruments

Описание

Электроэлемент
AND GATE, QUAD, 2 I/P, SOIC-14; Famille Logique/ NumГ©ro de base:74AC08,; Type de logique:Porte ET; Courant, sortie:-; Nombre d'entrГ©es:2; Tension, alimentation min.:2V; Tension, alimentation max..:6V; Type de boГ®tier CI

Технические параметры

Brand Texas Instruments
Factory Pack Quantity 2500
Function AND
Height 1.58 mm
High Level Output Current -24 mA
Input Type CMOS
Length 8.65 mm
Logic Family AC
Logic Function AND
Logic Type 2-Input AND
Low Level Output Current 24 mA
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Bits 4 bit
Number of Gates 4 Gate
Number of Input Lines 2 Input
Number of Output Lines 1 Output
Operating Supply Current 20 uA
Operating Supply Voltage 5 V
Operating Temperature Range -40 C to+85 C
Output Type CMOS
Package / Case SOIC-14
Packaging Reel
Product Single-Function Gate
Product Category Logic Gates
Propagation Delay Time 8.5 ns
RoHS Details
Series SN74AC08
Supply Voltage - Max 6 V
Supply Voltage - Min 2 V
Width 3.91 mm
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 50
Function: AND
High Level Output Current: -24 mA
Input Type: CMOS
Logic Family: AC
Logic Function: AND
Logic Type: 2-Input AND
Low Level Output Current: 24 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Bits: 4 bit
Number of Gates: 4 Gate
Number of Input Lines: 8 Input
Number of Output Lines: 4 Output
Operating Supply Current: 20 uA
Operating Supply Voltage: 5 V
Operating Temperature Range: -40 C to+85 C
Output Type: CMOS
Package / Case: SOIC-14
Packaging: Tube
Product Category: Logic Gates
Product Type: Logic Gates
Product: Single-Function Gate
Propagation Delay Time: 5.5 ns
Series: SN74AC08
Subcategory: Logic ICs
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Вес, г 0.7

Техническая документация

Документация
pdf, 1112 КБ
TiNA Pro 6 TI Spice Tools
zip, 19469 КБ
Datasheet SN*4AC08
pdf, 1112 КБ

Дополнительная информация

Калькуляторы группы «Логические - Вентили и Инверторы»
Типы корпусов импортных микросхем