SN74ALS163BN

SN74ALS163BN
Изображения служат только для ознакомления,
см. техническую документацию
560 руб.
от 2 шт.450 руб.
от 5 шт.375 руб.
от 10 шт.345.24 руб.
Добавить в корзину 1 шт. на сумму 560 руб.
Номенклатурный номер: 8002948561
Бренд: Texas Instruments

Описание

Электроэлемент
LOGIC, 4BIT SYNC BINARY COUNTR, 16DIP; Logic Family / Base Number:74ALS163; Counter Type:Binary, Synchronous; Clock Frequency:40MHz; Count Maximum:16; Logic Case Style:DIP; No. of Pins:16Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic IC Family:74ALS; Logic IC Base Number:74163; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; RoHS Phthalates Compliant:Yes; MSL:-; SVHC:No SVHC (27-Jun-2018); Logic Function Number:74163; Logic IC Base Number:74163; Logic IC Function:4bit Synchronous Binary Counter; Operating Temperature Range:0°C to +70°C; Supply Voltage Range:4.5V to 5.5V; Termination Type:Through Hole

Технические параметры

Base Part Number 74ALS163
Count Rate 40MHz
Direction Up
Logic Type Binary Counter
Manufacturer Texas Instruments
Mounting Type Through Hole
Number of Bits per Element 4
Number of Elements 1
Operating Temperature 0В°C ~ 70В°C
Package / Case 16-DIP(0.300", 7.62mm)
Packaging Tube
Part Status Active
Reset Synchronous
Series 74ALS
Supplier Device Package 16-PDIP
Timing Synchronous
Trigger Type Positive Edge
Voltage - Supply 4.5V ~ 5.5V
Brand: Texas Instruments
Counter Type: Binary
Counting Sequence: Up
Factory Pack Quantity: Factory Pack Quantity: 25
Function: Counter
Logic Family: ALS
Manufacturer: Texas Instruments
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: Through Hole
Number of Bits: 4 bit
Operating Supply Voltage: 4.5 V to 5.5 V
Operating Temperature Range: 0 C to+70 C
Output Current: 8 mA/-400 uA
Package / Case: PDIP-16
Packaging: Tube
Product Category: Counter ICs
Product Type: Counter ICs
Series: SN74ALS163B
Subcategory: Counter ICs
Вес, г 1.71

Техническая документация

Чертеж
pdf, 95 КБ

Дополнительная информация

Калькуляторы группы «Логические - Счетчики, Делители»
Типы корпусов импортных микросхем