SN74HC688DW

SN74HC688DW
Изображения служат только для ознакомления,
см. техническую документацию
700 руб.
от 2 шт.580 руб.
от 5 шт.502 руб.
от 10 шт.466.25 руб.
Добавить в корзину 1 шт. на сумму 700 руб.
Номенклатурный номер: 8002948710
Бренд: Texas Instruments

Описание

Электроэлемент
IDENTITY COMPARATOR, 8-BIT, SOIC-20; Logic Family / Base Number:74HC688; Comparator Type:Identity; No. of Channels:1Channels; No. of Bits:8bit; Logic Case Style:SOIC; No. of Pins:20Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic IC Family:74HC; Logic IC Base Number:74688; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)

Технические параметры

Automotive No
Maximum High Level Output Current - (mA) -5.2
Maximum Low Level Output Current - (mA) 5.2
Maximum Operating Supply Voltage - (V) 6
Military No
Minimum Operating Supply Voltage - (V) 2
Operating Temperature - (??C) -40~85
Output Function A=B
Packaging Tube
Pin Count 20
Polarity Inverting
Process Technology CMOS
Standard Package Name SOP
Supplier Package SOIC
Brand: Texas Instruments
Comparator Type: Identity
Factory Pack Quantity: Factory Pack Quantity: 25
High Level Output Current: -5.2 mA
Logic Function: A = B
Low Level Output Current: 5.2 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Bits: 8 bit
Number of Channels: 1 Channel
Operating Supply Current: 4 mA
Operating Supply Voltage: 2 V to 6 V
Output Type: Active Low
Package / Case: SOIC-20
Packaging: Tube
Polarity: Inverting
Product Category: Logic Comparators
Product Type: Logic Comparators
Product: Digital Comparators
Propagation Delay Time: 26 ns, 45 ns
Series: SN74HC688
Shutdown: No Shutdown
Subcategory: Logic ICs
Supply Current - Max: 80 uA
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Вес, г 1.4

Техническая документация

Документация
pdf, 1029 КБ

Дополнительная информация

Калькуляторы группы «Логические - Вентили и Инверторы»
Типы корпусов импортных микросхем