SN75ALS160DW
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
930 руб.
от 2 шт. —
810 руб.
от 5 шт. —
729 руб.
Добавить в корзину 1 шт.
на сумму 930 руб.
Описание
Электроэлемент
IC, TRANSCEIVER, SMD; Logic Device Type:Bidirectional; Logic Family / Base Number:-; Logic Case Style:SOIC; No. of Pins:20Pins; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Logic IC Family:-; Logic IC Base Number:-; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:75160; Line, Bus Drive, Receive, Transceiver Type:Bus Transceiver; Logic IC Base Number:75160; Logic IC Function:General Purpose Interface Bus Transceiver; No. of Transceivers:8; Operating Temperature Range:0°C to +70°C; Supply Voltage Range:4.75V to 5.25V; Termination Type:Surface Mount Device
Технические параметры
Automotive | No |
Driving Mode | 3-State |
Maximum Single Supply Voltage - (V) | 5.25 |
Maximum Supply Current - (mA) | 80 |
Military | No |
Minimum Single Supply Voltage - (V) | 4.75 |
Number of Receivers | 8 |
Number of Transceivers | 1 |
Number of Transmitters | 8 |
Operating Temperature - (??C) | 0~70 |
Packaging | Tube |
Pin Count | 20 |
Power Supply Type | Single |
Receiver Communication Type | IEEE-488 |
Receiver Signal Type | Single-Ended |
Standard Package Name | SOP |
Supplier Package | SOIC |
Transmitter Signal Type | Single-Ended |
Absolute Propagation Delay Time (ns) | 35 |
Bus Hold | No |
Data Flow Direction | Bi-Directional |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Logic Function | Bus Transceiver |
Maximum High Level Output Current (mA) | -5.2 |
Maximum Low Level Output Current (mA) | 48 |
Maximum Operating Supply Voltage (V) | 5.25 |
Maximum Operating Temperature (°C) | 70 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 22 5V |
Minimum Operating Supply Voltage (V) | 4.75 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Surface Mount |
Number of Channels per Chip | 8 |
Number of Elements per Chip | 1 |
Number of Selection Inputs per Element | 0 |
Output Type | Open Collector|3-State |
Part Status | Active |
PCB changed | 20 |
Polarity | Non-Inverting |
PPAP | No |
Propagation Delay Test Condition (pF) | 30 |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Function: | Line Transceiver |
High Level Output Current: | -5.2 mA |
Input Level: | TTL |
Logic Family: | ALS |
Low Level Output Current: | 48 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 8 |
Operating Supply Current: | 80 mA |
Operating Supply Voltage: | 5 V |
Operating Temperature Range: | 0 C to+70 C |
Output Level: | TTL |
Output Type: | 3-State/Open Collector |
Package / Case: | SOIC-20 |
Packaging: | Tube |
Product Category: | Bus Transceivers |
Product Type: | Bus Transceivers |
Product: | Single-Ended Bus Transceiver |
Propagation Delay Time: | 20 ns |
Series: | SN75ALS160 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 4.75 V |
Вес, г | 0.454 |
Техническая документация
Документация
pdf, 1120 КБ
Дополнительная информация
Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем
Похожие товары